TE Connectivity 96 Way 2.54mm Pitch, Type Wire to Board, 3 Row, Straight DIN 41612 Connector, Socket

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
164-0128
Mfr. Part No.:
925486-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

96

Gender

Female

Number of Rows

3

Body Orientation

Straight

Termination Method

Crimp

Row Loading

a/b/c

Type

Wire to Board

Pitch

2.54mm

Contact Plating

Gold, Nickel, Tin

Current Rating

1.5A

Contact Material

Phosphor Bronze

Voltage Rating

250 V ac

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+105°C

Housing Material

Thermoplastic

COO (Country of Origin):
GB

TE Connectivity AMPMODU Mod IV Wire Applied Non-Polarized Receptacle Style Socket Housings


AMPMODU Mod IV wire applied non-polarized receptacle style socket housings with a 2.54mm centreline. These non-polarized receptacle style socket housings are made from black, flame retardant thermoplastic, are available with single or double row configurations and stamped cavity identification (please refer to datasheet for details).
There are two types of keying plugs that can be used with these receptacle style socket housings: stock number 681-2644 which plugs into the standard or intermediate pressure receptacle contact and stock number 509-2076 which plugs directly into the housing.
For suitable socket contacts see stock numbers 719-4284, 680-2348 and 719-4294 typically.


2.54mm TE Connectivity AMPMODU Mod IV Range

Related links