3M, 4800 2.54mm Pitch Straight 40 Way, Through Hole Stamped Pin Open Frame IC Dip Socket, 1A
- RS Stock No.:
- 827-3565
- Mfr. Part No.:
- 4840-6000-CP
- Brand:
- 3M
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
£4.70
(exc. VAT)
£5.64
(inc. VAT)
- RS Stock No.:
- 827-3565
- Mfr. Part No.:
- 4840-6000-CP
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Number of Contacts | 40 | |
| Mounting Type | Through Hole | |
| Pin Type | Stamped | |
| Pitch | 2.54mm | |
| Row Width | 15.24mm | |
| Frame Type | Open Frame | |
| Termination Method | Solder | |
| Contact Plating | Tin over Nickel | |
| Current Rating | 1A | |
| Orientation | Straight | |
| Length | 50.67mm | |
| Width | 17.78mm | |
| Depth | 5.08mm | |
| Dimensions | 50.67 x 17.78 x 5.08mm | |
| Housing Material | Glass-Filled PET | |
| Maximum Operating Temperature | +85°C | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -25°C | |
| Series | 4800 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Number of Contacts 40 | ||
Mounting Type Through Hole | ||
Pin Type Stamped | ||
Pitch 2.54mm | ||
Row Width 15.24mm | ||
Frame Type Open Frame | ||
Termination Method Solder | ||
Contact Plating Tin over Nickel | ||
Current Rating 1A | ||
Orientation Straight | ||
Length 50.67mm | ||
Width 17.78mm | ||
Depth 5.08mm | ||
Dimensions 50.67 x 17.78 x 5.08mm | ||
Housing Material Glass-Filled PET | ||
Maximum Operating Temperature +85°C | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -25°C | ||
Series 4800 | ||
- COO (Country of Origin):
- US

