TE Connectivity, DIPLOMATE 800 2.54mm Pitch Vertical 28 Way, Through Hole Turned Pin Open Frame IC Dip Socket, 3A

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
680-1556
Mfr. Part No.:
2-1571586-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

28

Mounting Type

Through Hole

Pin Type

Turned

Pitch

2.54mm

Row Width

15.24mm

Frame Type

Open Frame

Termination Method

Solder

Contact Plating

Gold, Tin

Current Rating

3A

Orientation

Vertical

Length

35.56mm

Width

4.57mm

Depth

17.78mm

Dimensions

35.56 x 4.57 x 17.78mm

Housing Material

PCT

Contact Material

Beryllium Copper

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Series

DIPLOMATE 800

COO (Country of Origin):
CH