ROHM, UMH11NTN, Dual NPN Digital Transistor, 100 mA 10 kΩ, Ratio Of 1, Dual, 6-Pin SOT-363

Stock information currently inaccessible
RS Stock No.:
183-5426
Mfr. Part No.:
UMH11NTN
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Transistor Type

NPN

Package Type

SOT-363

Mounting Type

Surface Mount

Maximum Power Dissipation

150 mW

Minimum DC Current Gain

30

Transistor Configuration

Complex

Pin Count

6

Number of Elements per Chip

2

Dimensions

2.1 x 1.35 x 0.9mm

Typical Input Resistor

10 kΩ

Maximum Operating Temperature

150 °C

Base-Emitter Resistor

10kΩ

Typical Resistor Ratio

1

COO (Country of Origin):
JP
Devices integrating two transistors are available in ultra-compact packages, suitable for various applications such as pre-amplifier differential amplification circuits, high-frequency oscillators, driver ICs and so forth.

Ultra-compact complex digital transistor
Built-In Biasing Resistors
Potential divider type
Small Surface Mount Package
Pb Free

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy