SKF TMTP 200 Surface Digital Thermometer for Industrial Use, K Probe, 1 Input(s), +200°C Max, ±0.5 °C Accuracy
- RS Stock No.:
- 845-8369
- Mfr. Part No.:
- TMTP 200
- Brand:
- SKF
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 845-8369
- Mfr. Part No.:
- TMTP 200
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Absolute Maximum Temperature Measurement | +200°C | |
| Model Number | TMTP 200 | |
| Thermometer Type | Surface | |
| Probe Type | K | |
| Application | Industrial | |
| Best Accuracy | ±0.5 °C | |
| Number of Temperature Inputs | 1 | |
| Resolution | 1 °C | |
| Length | 163mm | |
| Width | 50mm | |
| Height | 21mm | |
| Dimensions | 163 x 50 x 21mm | |
| Minimum/Maximum Recordings | Yes | |
| Temperature Scale | Centigrade | |
| Battery Type | AAA | |
| Weight | 585g | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Absolute Maximum Temperature Measurement +200°C | ||
Model Number TMTP 200 | ||
Thermometer Type Surface | ||
Probe Type K | ||
Application Industrial | ||
Best Accuracy ±0.5 °C | ||
Number of Temperature Inputs 1 | ||
Resolution 1 °C | ||
Length 163mm | ||
Width 50mm | ||
Height 21mm | ||
Dimensions 163 x 50 x 21mm | ||
Minimum/Maximum Recordings Yes | ||
Temperature Scale Centigrade | ||
Battery Type AAA | ||
Weight 585g | ||
RoHS Status: Not Applicable
