- RS Stock No.:
- 823-7847
- Mfr. Part No.:
- DSPIC33FJ128MC804-E/ML
- Brand:
- Microchip
Available to back order for despatch 18/06/2024
Added
Price Each
£7.06
(exc. VAT)
£8.47
(inc. VAT)
Units | Per unit |
1 - 24 | £7.06 |
25 - 99 | £6.71 |
100 + | £6.39 |
- RS Stock No.:
- 823-7847
- Mfr. Part No.:
- DSPIC33FJ128MC804-E/ML
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
dsPIC33F Digital Signal Controllers
The dsPIC33F Digital Signal Controllers offer the performance of a DSP with the simplicity of an MCU. The 40MIPS dsPIC33F core is designed to execute digital filter algorithms, high-speed precision digital control loops and digital audio and speech processing.
dsPIC33F DSCs with Motor Control peripherals enable the design of high-performance, precision motor control systems. The dsPIC33F SMPS DSCs provide on-chip peripherals specifically designed for high-performance, digital power supplies. SMPS peripherals include high speed and high resolution PWM, fast ADC and analogue comparators.
dsPIC33F DSCs with Motor Control peripherals enable the design of high-performance, precision motor control systems. The dsPIC33F SMPS DSCs provide on-chip peripherals specifically designed for high-performance, digital power supplies. SMPS peripherals include high speed and high resolution PWM, fast ADC and analogue comparators.
Specifications
Attribute | Value |
---|---|
Maximum Frequency | 40MHz |
Data Bus Width | 16bit |
RAM Size | 16 kB |
Instruction Set Architecture | Harvard |
Program Memory Size | 128 kB |
Program Memory Type | Flash |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 44 |
Typical Operating Supply Voltage | 3 to 3.6 V |
Number of UART Channels | 2 |
Number of Ethernet Channels | 0 |
Number of SPI Channels | 2 |
USB Channels | 0 |
ADC Channels | 9 |
Number of ADC Units | 1 |
PWM Resolution | 16bit |
Maximum Operating Temperature | +125 °C |
Number of PWM Units | 4 |
Length | 8mm |
ADCs | 1(9 x 10/12 bit) |
Timer Resolution | 16bit |
Height | 0.95mm |
Number of LIN Channels | 0 |
PWM Channels | 8 |
Width | 8mm |
Number of USART Channels | 0 |
Timers | 5 x 16 bit |
Dimensions | 8 x 8 x 0.95mm |
ADC Resolution | 10 bit, 12bit |
Number of CAN Channels | 1 |
Minimum Operating Temperature | -40 °C |
Pulse Width Modulation | 4 (8 x 16 bit) |
Number of Timers | 5 |
Number of I2C Channels | 1 |
Number of PCI Channels | 0 |