Canon SX620 HS 20.2MP Compact Digital Camera
- RS Stock No.:
- 191-7831
- Mfr. Part No.:
- 1072C013
- Brand:
- Canon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 191-7831
- Mfr. Part No.:
- 1072C013
- Brand:
- Canon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Canon | |
| Camera Type | Compact | |
| Megapixels | 20.2MP | |
| Optical Zoom | 25X | |
| Digital Zoom | 4X | |
| WiFi | Yes | |
| Model | SX620 HS | |
| Dimensions | 96.9 x 56.9 x 27.9mm | |
| Continuous Shooting | 2.5fps | |
| Depth | 56.9mm | |
| LCD Size | 3in | |
| Built-In Flash | Yes | |
| Colour | Black | |
| Weight | 182g | |
| Width | 96.9mm | |
| GPS | Yes | |
| Height | 27.9mm | |
| NFC | Yes | |
| Select all | ||
|---|---|---|
Brand Canon | ||
Camera Type Compact | ||
Megapixels 20.2MP | ||
Optical Zoom 25X | ||
Digital Zoom 4X | ||
WiFi Yes | ||
Model SX620 HS | ||
Dimensions 96.9 x 56.9 x 27.9mm | ||
Continuous Shooting 2.5fps | ||
Depth 56.9mm | ||
LCD Size 3in | ||
Built-In Flash Yes | ||
Colour Black | ||
Weight 182g | ||
Width 96.9mm | ||
GPS Yes | ||
Height 27.9mm | ||
NFC Yes | ||
RoHS Status: Not Applicable
A tiny camera with a big zoom. Shoot and share your images easily and get superb results in any light. Capture your memories with a small, simple and stylish compact camera. The PowerShot SX620 HS has an incredible 25x zoom and all the features you need for sharp stills and steady movies even in low-light. Share and show off your best images with your smart device via Wi-Fi and NFC. Also available in red and white.
Pocket-sized travel zoom camera
25x zoom, Full HD movies
Wi-Fi, NFC
Carry a stylish and tiny camera with a big 25x zoom wherever you are
Play and experiment with your creativity using a host of creative features
Effortlessly capture the quality your memories deserve
Create stunning Full HD movies at the touch of a button
Easily connect, share and shoot remotely via Wi-Fi and NFC
25x zoom, Full HD movies
Wi-Fi, NFC
Carry a stylish and tiny camera with a big 25x zoom wherever you are
Play and experiment with your creativity using a host of creative features
Effortlessly capture the quality your memories deserve
Create stunning Full HD movies at the touch of a button
Easily connect, share and shoot remotely via Wi-Fi and NFC
