- RS Stock No.:
- 134-0398
- Mfr. Part No.:
- 1806C009AA
- Brand:
- Canon
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each
£184.01
(exc. VAT)
£220.81
(inc. VAT)
Units | Per unit |
1 + | £184.01 |
- RS Stock No.:
- 134-0398
- Mfr. Part No.:
- 1806C009AA
- Brand:
- Canon
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Canon Digital Camera
The Canon IXUS 185 is a small and stylish pocket-sized "point and shoot" camera equipped with 20MP pixel sensor plus a powerful DIGIC 4+ image processor. This camera has a fantastic image quality, versatile zoom allowing you to take photos and videos.
Features and Benefits
20MP sensor and powerful DIGIC 4+ image processor
8x optical zoom with 28mm wide angle lens
Easy, slim design
Face detection
Smart auto - 32 scenes
Video recording in 720p
Video resolution is 1280 x 720
8x optical zoom with 28mm wide angle lens
Easy, slim design
Face detection
Smart auto - 32 scenes
Video recording in 720p
Video resolution is 1280 x 720
Specifications
Attribute | Value |
---|---|
Camera Type | Compact |
Megapixels | 20MP |
Optical Zoom | 8X |
Digital Zoom | 4X |
WiFi | No |
Video Resolution | 1280 x 720 |
Model | IXUS 185 |
Continuous Shooting | 0.8fps |
Height | 54.3mm |
Sensor | 1/2.3 CCD |
Weight | 126 (Including Battery & Memory Card)g |
Depth | 22.1mm |
Touchscreen | No |
Width | 95.2mm |
Built-In Flash | Yes |
LCD Size | 2.7in |
Dimensions | 95.2 x 54.3 x 22.1mm |
Colour | Silver |
- RS Stock No.:
- 134-0398
- Mfr. Part No.:
- 1806C009AA
- Brand:
- Canon