LMH3401IRMST Texas Instruments, Differential Amplifier 4 (Small Signal) GHz, 7 (Large Signal) GHz 14-Pin UQFN

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
914-2982
Mfr. Part No.:
LMH3401IRMST
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Power Supply Type

Single

Typical Single Supply Voltage

5 V

Maximum Input Resistance

29(Differential) Ω, 55 (Single) Ω

Maximum Voltage Gain

16dB

Typical Gain Bandwidth Product

4 (Small Signal) GHz, 7 (Large Signal) GHz

Number of Channels per Chip

1

Mounting Type

Surface Mount

Package Type

UQFN

Pin Count

14

Maximum Supply Current

55 mA

Dimensions

2.6 x 2.6 x 0.52mm

Width

2.6mm

Minimum Operating Temperature

-40 °C

Length

2.6mm

Maximum Operating Temperature

+85 °C

Height

0.52mm

Differential Amplifiers, Texas Instruments



Differential Amplifiers, Texas Instruments