LT6600CS8-5#PBF Analog Devices, Differential Amplifier 8-Pin SOIC
- RS Stock No.:
- 786-9733
- Mfr. Part No.:
- LT6600CS8-5#PBF
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 786-9733
- Mfr. Part No.:
- LT6600CS8-5#PBF
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Power Supply Type | Dual, Single | |
| Typical Single Supply Voltage | 5 V | |
| Typical Dual Supply Voltage | ±5V | |
| Maximum Input Offset Voltage | 35mV | |
| Maximum Input Resistance | 7.7kΩ | |
| Number of Channels per Chip | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Maximum Supply Current | 38 mA | |
| Dimensions | 5.004 x 3.988 x 1.498mm | |
| Length | 5mm | |
| Width | 3.988mm | |
| Minimum Operating Temperature | -40 °C | |
| Height | 1.498mm | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Power Supply Type Dual, Single | ||
Typical Single Supply Voltage 5 V | ||
Typical Dual Supply Voltage ±5V | ||
Maximum Input Offset Voltage 35mV | ||
Maximum Input Resistance 7.7kΩ | ||
Number of Channels per Chip 1 | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Maximum Supply Current 38 mA | ||
Dimensions 5.004 x 3.988 x 1.498mm | ||
Length 5mm | ||
Width 3.988mm | ||
Minimum Operating Temperature -40 °C | ||
Height 1.498mm | ||
Maximum Operating Temperature +85 °C | ||
- COO (Country of Origin):
- MY
Differential Amplifiers, Linear Technology
Linear Technology's differential amplifier is an operational amplifier (Op Amp) that amplifies the difference between two voltages. Some features include rail to rail output, precision film resistors, low noise and integrated filters.
Differential Amplifiers, Linear Technology
