TE Connectivity Tact Switch, SPST, 50 mA @ 12 V dc, Silver over Nickel
- RS Stock No.:
- 745-5435P
- Mfr. Part No.:
- 1571262-1
- Brand:
- TE Connectivity
Subtotal 1 unit (supplied in a bag)*
£0.89
(exc. VAT)
£1.07
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2,156 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £0.89 |
*price indicative
- RS Stock No.:
- 745-5435P
- Mfr. Part No.:
- 1571262-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Contact Configuration | SPST | |
Mounting Type | Surface Mount | |
Actuator Type | Push Button | |
Contact Current Rating | 50 mA @ 12 V dc | |
Mechanical Life | 50000 | |
Contact Material | Silver over Nickel | |
Minimum Operating Temperature | -20°C | |
Maximum Operating Temperature | +85°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Contact Configuration SPST | ||
Mounting Type Surface Mount | ||
Actuator Type Push Button | ||
Contact Current Rating 50 mA @ 12 V dc | ||
Mechanical Life 50000 | ||
Contact Material Silver over Nickel | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +85°C | ||
TE Connectivity FSM Series Tactile Switches
TE Connectivity brings you a range of professional and brilliant tactile switches. The FSM series of tactile switches are housed in a strong 'Nylon 66' material and feature a moving contact of copper alloy-silver. These tactile switches are great use for mounting on your PCB to close a circuit. The small tactile switches come in THT & SMT mounting styles and excellent quality.
Features and benefits:
• Up to 1 Million operations
• Actuation force of 1.6N to 2.5N
• Small PCB footprint
• Low profile
• 0.25 Actuation travel
• Actuation force of 1.6N to 2.5N
• Small PCB footprint
• Low profile
• 0.25 Actuation travel
Applications:
• Keyboards
• Keypads
• Telephones
• Radios
• General consumer electronics
• Closing the circuit on a PCV
• Keypads
• Telephones
• Radios
• General consumer electronics
• Closing the circuit on a PCV
Tactile
Related links
- TE Connectivity Tact Switch 50 mA @ 12 V dc, Silver over Nickel
- C & K Detector Switch 1 mA @ 5 V dc, Silver Over Nickel Plated Phosphor Bronze
- TE Connectivity Detector Switch 50 @ 20 mA @ V dc, Silver Plated
- APEM Tact Switch 1 mA @ 10 V dc, Silver Plated
- Alps Alpine Tact Switch, SPST 50 mA @ 12 V ac
- C & K Detector Switch 100 mA @ 12 V dc, Silver Cladding
- TE Connectivity Detector Switch 100 @ 12 mA @ V dc, Silver Plated
- TE Connectivity Detector Switch 1 @ 5 mA @ V dc, Silver Plated