Omron Micro Switch, SPDT, 100 mA @ 30 V dc, Silver Plated

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
682-2323
Mfr. Part No.:
D3C-1220
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Contact Configuration

SPDT

Mounting Type

Through Hole

Actuator Type

Lever

Contact Current Rating

100 mA @ 30 V dc

Contact Material

Silver Plated

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy