TE Connectivity Detector Switch, SPST, 100 @ 30 mA @ V dc, Silver Plated

Subtotal (1 pack of 5 units)*

£6.03

(exc. VAT)

£7.235

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 595 unit(s) ready to ship
  • Plus 999,999,400 unit(s) shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£1.206£6.03

*price indicative

RS Stock No.:
223-4036
Mfr. Part No.:
JJKV0UG1300NOPPRTB
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Contact Configuration

SPST

Mounting Type

Surface Mount

Actuator Type

Push Button

Contact Current Rating

100 @ 30 mA @ V dc

Number of Positions

1

Contact Material

Silver Plated

COO (Country of Origin):
CN
The TE Connectivity JJK series detector switch, suitable for a wide variety of applications such as automotive, instrumentation, white goods and telecommunications .It has operating temperature range from -40° C to +85° C.

RoHS compliant
Body size 6.3 x 3.0 mm
Halogen and lead free
Sharp detection feeling
Compact size

Related links