UNELVENT Dehumidifier, 2L water tank, 12L/day extraction rate Type C - European Plug

Unavailable
RS will no longer stock this product.
RS Stock No.:
815-7558
Mfr. Part No.:
658653 - DHUM 12 E
Brand:
UNELVENT
Find similar products by selecting one or more attributes.
Select all

Brand

UNELVENT

Moisture Extraction Rate

12L/day

Refrigerant Type

R134A

Noise Level

40dBA

Water Tank Capacity

2L

Plug Type

Type C - European Plug

Supply Power

260W

Dimensions

365 x 220 x 490mm

Depth

490mm

Height

365mm

Width

220mm

RoHS Status: Not Applicable

COO (Country of Origin):
ES

DHUM-E Series Dehumidifiers


Domestic dehumidifiers that are compact, portable and easy to move and setup. Available in three versions, according to
dehumidification capacity:

12 litres/24 hours = RS 815-7558
20 litres/24 hours = RS 815-7551
30 litres/24 hours = RS 815-7555

Super-silent rotary compressor
Electronic humidistat, allowing you to select the required level of humidity, and ambient humidity indicator
2 speeds and 3 operating modes: MANUAL, CONTINUOUS & AUTOMATIC
Automatic mode will select the level of humidity based on the ambient temperature
Programmable 1-24 hour run-on timer
Anti-frost function: activates when the ambient temperature falls below approximately 15ºC
Automatic reset in the event of a power failure
Warning sign when the water tank saturates
Automatic shut-off function: activates when the water tank is full
Easy-clean air filter
Carrying handles
Mounted on wheels

UNELVENT Domestic Dehumidifier


The Hengstler TICO 731 series hour counter is an 8-digit self-powered electronic elapsed time meter with an LCD display. It is supplied with a spring clip for panel mounting. This counter displays in hours (HHHHHH:HH). It can be used in conjunction with a P/E switch to convert a continuous pneumatic signal to a digital display. This time counter can be reset externally or by pressing the front reset button that can also be disabled via a bridge wire. It has a maximum count frequency of 30Hz.
This counter is powered by a 3V lithium battery.

Features and Benefits


• Programmable 1 to 24-hours running-on timer
• Anti-frost function activates when the ambient temperature falls below approximately 15°C
• Automatic reset in the event of a power failure
• Warning sign when the water tank saturates
• Automatic shut-off function activates when the water tank is full
• Easy-clean air filter
• Continuous water drainage device
• Removable water tank
• Carrying handles
• Mounted on wheels
• Refrigerant type is R134A
• Noise level of 40dB (A)
• Water tank capacity of 2ltr
• Plug type is type C - European plug
• Supply power of 260W
• Dimensions are 365mm x 220mm x 490mm

Applications


• Product drying
• Production and processing
• Packaging
• Storage

Certifications


• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007