RS PRO Brushed Geared DC Geared Motor, 24 V dc, 10 Ncm, 155 rpm, 6mm Shaft Diameter

Subtotal (1 unit)*

£83.50

(exc. VAT)

£100.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 48 unit(s) ready to ship
  • Plus 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£83.50

*price indicative

RS Stock No.:
901-3314
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Supply Voltage

24 V dc

DC Motor Type

Brushed Geared

Output Speed

155 rpm

Shaft Diameter

6mm

Maximum Output Torque

10 Ncm

Gearhead Type

Spur

Gear Ratio

30:1

Dimensions

38 x 38 x 40 mm

Length

71.2mm

Width

38mm

Depth

38mm

Standards Met

RoHS Compliant

Core Construction

Iron Core

COO (Country of Origin):
GB

RS Pro 24 V DC Geared Motor, 38mm


From RS Pro, this DC geared motor is ideal for low speed applications that require high starting torque. The brushed motor ensure a low cost and simplified design, while offering versatility and reliability.

With an iron core construction, the DC motor has a spur gearbox for consistent high output torque. The gear motor also features a robust flange with screw hole fixing, for easy and secure installation.

This 38 mm geared motor is designed for most low voltage applications, and provides a 155 rpm no-load speed.

Features and Benefits

• 24 V dc Supply Voltage
• Iron Core
• Spur gear head
• 6mm shaft diameter

Applications

DC geared motors are highly versatile, and are used in many appliances and technologies. Whether you're a hobbyist or industrial manufacturer, DC electric motors can be used to provide any number of practical solutions, and are often used in;

• Power tools
• Water pumps
• Camera Systems
• Adjusting devices
• Robotics
• Fans


What's the Difference Between Brushed and Brushless DC Motors?

Electric motors that use a brush to deliver current to the motor windings have a simpler construction than their brushless equivalents, and are therefore usually lower in cost. They are also able to be wired directly to a DC power source, and have no need for an encoder or drive, which results in more simplified wiring options.

Unfortunately, wear and tear on the brush element means a shorter service life and less efficiency. They are also typically noisier than brushless DC motors.

Why RS Pro?

RS Pro strives to provide you with the choice and reliability you need in your component purchasing. From designing prototypes to finding reliable maintenance solutions, RS Pro can furnish you with the parts you need, when you need them.

Providing high-quality hardware tested by our in-house experts, RS Pro offers you an assurance of quality at competitive prices.

At every stage of the design and manufacturing process, RS Pro is there to support you.

Related links