RS PRO Brushed Geared DC Geared Motor, 12 V dc, 600 mNm, 23 rpm, 6mm Shaft Diameter
- RS Stock No.:
- 901-3298
- Brand:
- RS PRO
Subtotal (1 unit)*
£86.12
(exc. VAT)
£103.34
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 4 unit(s) shipping from 13 October 2025
- Plus 6 unit(s) shipping from 20 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £86.12 |
*price indicative
- RS Stock No.:
- 901-3298
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Supply Voltage | 12 V dc | |
DC Motor Type | Brushed Geared | |
Output Speed | 23 rpm | |
Shaft Diameter | 6mm | |
Maximum Output Torque | 600 mNm | |
Gearhead Type | Spur | |
Gear Ratio | 200:1 | |
Dimensions | 76.5 x 38 x 38 mm | |
Length | 107.6mm | |
Width | 38mm | |
Depth | 38mm | |
Standards Met | RoHS Compliant | |
Core Construction | Iron Core | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Supply Voltage 12 V dc | ||
DC Motor Type Brushed Geared | ||
Output Speed 23 rpm | ||
Shaft Diameter 6mm | ||
Maximum Output Torque 600 mNm | ||
Gearhead Type Spur | ||
Gear Ratio 200:1 | ||
Dimensions 76.5 x 38 x 38 mm | ||
Length 107.6mm | ||
Width 38mm | ||
Depth 38mm | ||
Standards Met RoHS Compliant | ||
Core Construction Iron Core | ||
- COO (Country of Origin):
- GB
RS Pro 12 V DC Geared Motor, 38mm
From RS Pro, this DC geared motor is ideal for low speed applications that require high starting torque. The brushed motor ensure a low cost and simplified design, while offering versatility and reliability.
With an iron core construction, the DC motor has a spur gearbox for consistent high output torque. The gear motor also features a robust flange with screw hole fixing, for easy and secure installation.
This 38 mm geared motor is designed for most low voltage applications, and provides a 23 rpm no-load speed.
Features and Benefits
• 12 V dc Supply Voltage
• Iron Core
• Spur gear head
• 6mm shaft diameter
Applications
DC geared motors are highly versatile, and are used in many appliances and technologies. Whether you're a hobbyist or industrial manufacturer, DC electric motors can be used to provide any number of practical solutions, and are often used in;
• Power tools
• Water pumps
• Camera Systems
• Adjusting devices
• Robotics
• Fans
What's the Difference Between Brushed and Brushless DC Motors?
Electric motors that use a brush to deliver current to the motor windings have a simpler construction than their brushless equivalents, and are therefore usually lower in cost. They are also able to be wired directly to a DC power source, and have no need for an encoder or drive, which results in more simplified wiring options.
Unfortunately, wear and tear on the brush element means a shorter service life and less efficiency. They are also typically noisier than brushless DC motors.
Why RS Pro?
RS Pro strives to provide you with the choice and reliability you need in your component purchasing. From designing prototypes to finding reliable maintenance solutions, RS Pro can furnish you with the parts you need, when you need them.
Providing high-quality hardware tested by our in-house experts, RS Pro offers you an assurance of quality at competitive prices.
At every stage of the design and manufacturing process, RS Pro is there to support you.
With an iron core construction, the DC motor has a spur gearbox for consistent high output torque. The gear motor also features a robust flange with screw hole fixing, for easy and secure installation.
This 38 mm geared motor is designed for most low voltage applications, and provides a 23 rpm no-load speed.
Features and Benefits
• 12 V dc Supply Voltage
• Iron Core
• Spur gear head
• 6mm shaft diameter
Applications
DC geared motors are highly versatile, and are used in many appliances and technologies. Whether you're a hobbyist or industrial manufacturer, DC electric motors can be used to provide any number of practical solutions, and are often used in;
• Power tools
• Water pumps
• Camera Systems
• Adjusting devices
• Robotics
• Fans
What's the Difference Between Brushed and Brushless DC Motors?
Electric motors that use a brush to deliver current to the motor windings have a simpler construction than their brushless equivalents, and are therefore usually lower in cost. They are also able to be wired directly to a DC power source, and have no need for an encoder or drive, which results in more simplified wiring options.
Unfortunately, wear and tear on the brush element means a shorter service life and less efficiency. They are also typically noisier than brushless DC motors.
Why RS Pro?
RS Pro strives to provide you with the choice and reliability you need in your component purchasing. From designing prototypes to finding reliable maintenance solutions, RS Pro can furnish you with the parts you need, when you need them.
Providing high-quality hardware tested by our in-house experts, RS Pro offers you an assurance of quality at competitive prices.
At every stage of the design and manufacturing process, RS Pro is there to support you.
Related links
- RS PRO Brushed Geared DC Geared Motor 600 mNm 6mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 600 mNm 6mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 600 mNm 6mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 600 mNm 6mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 600 mNm 6mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 70 mNm 6mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 70 mNm 6mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 30 Ncm 6mm Shaft Diameter