Sanyo Denki 103H5 Series Hybrid, Single Shaft Stepper Motor, 0.51Nm Torque, 24 V, 1.8°, 42 x 42mm Frame, 5mm Shaft
- RS Stock No.:
- 829-3500
- Mfr. Part No.:
- 103H5210-5240
- Brand:
- Sanyo Denki
150 In stock - FREE next working day delivery available
7 available from Europe for delivery within 1 working day(s).
Added
Price Each
£53.61
(exc. VAT)
£64.33
(inc. VAT)
Units | Per unit |
1 - 4 | £53.61 |
5 - 9 | £51.95 |
10 + | £50.82 |
- RS Stock No.:
- 829-3500
- Mfr. Part No.:
- 103H5210-5240
- Brand:
- Sanyo Denki
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Sanyo Denki Sanmotion 103H5 Series Stepper Motor
Sany Denki range of Stepper Motors providing the user with a comprehensive range of options to ensure your application is covered
Offered in both Unipolar & Bipolar winding options
Single round and double round shaft designs with adequate length providing the user with a simple mounting solution
Leaded options also available
Single round and double round shaft designs with adequate length providing the user with a simple mounting solution
Leaded options also available
Sanyo Denki Stepper Motor, 1.8° Step Angle, 0.51Nm Holding Torque - SANMOTION 103H5 Series - 103H5210-5240
This stepper motor from Sanyo Denki is designed to help you regulate the position and speed of your industrial equipment. Thanks to its hybrid design, this unit is also capable of half-stepping and microstepping movements for enhanced precision. A broad operating temperature range between -10℃ and +50℃ means you can safely use this component in demanding environments. The holding torque of 0.51Nm keeps this motor securely in place on a shaft, so it won't dislodge in the event of heavy vibrations. Its light weight of 0.37kg means it will place minimal strain on your equipment.
Features & Benefits
Current rating of 1A for use in low-power applications
Low static angle error of ±0.09° for precise movement
Mounts vertically or horizontally for flexible assembly
Compact frame size of 42 (length) x 42mm (width) to add minimal bulk to your setup
Low static angle error of ±0.09° for precise movement
Mounts vertically or horizontally for flexible assembly
Compact frame size of 42 (length) x 42mm (width) to add minimal bulk to your setup
Applications
Computer devices
Video cameras
Packaging machinery
Fluid control systems
Video cameras
Packaging machinery
Fluid control systems
Is this stepper motor safe to handle?
Yes, this stepper motor has an IP40 rating, which means it's touchproof and protected against tools and wires larger than 1mm in size for safe handling.
Sanyo Denki Stepper Motor
Specifications
Attribute | Value |
---|---|
Stepper Motor Type | Hybrid, Single Shaft |
Step Angle | 1.8° |
Holding Torque | 0.51Nm |
Number Of Wires | 6 |
Supply Voltage | 24 V |
Frame Size | 42 x 42mm |
Shaft Diameter | 5mm |
Current Rating | 1 A |
Winding Arrangement | Bipolar |
Shaft Length | 24mm |
Depth | 49.5mm |
Resistance Per Phase | 4.8Ω |
Series | 103H5 |
Standards Met | CE, UL, TUV, RoHS Compliant |
Related links
- Sanyo Denki SANMOTION Series Hybrid 0.37Nm Torque 1.8° 5mm Shaft
- Sanyo Denki 103H5 Series Hybrid 0.39Nm Torque 1.8° 5mm Shaft
- Sanyo Denki SF242 Series Hybrid 0.29Nm Torque 1.8° 5mm Shaft
- Sanyo Denki 103H5 Series Hybrid 0.265Nm Torque 1.8° 5mm Shaft
- Sanyo Denki Hybrid 0.265Nm Torque 1.8° 5mm Shaft
- Sanyo Denki Hybrid 0.39Nm Torque 1.8° 5mm Shaft
- Sanyo Denki 103H5 Series Hybrid 0.20Nm Torque 1.8° 5mm Shaft
- Sanyo Denki 103H5 Series Hybrid 0.30Nm Torque 1.8° 5mm Shaft