Murata Power Solutions NXJ1 DC-DC Converter, 12V dc/ 83mA Output, 10.8 → 13.2 V dc Input, 1W, Surface Mount,

Unavailable
RS will no longer stock this product.
RS Stock No.:
913-9198
Mfr. Part No.:
NXJ1S1212MC-R7
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Output Voltage

12V dc

Input Voltage Range

10.8 → 13.2 V dc

Power Rating

1W

Input Voltage Nominal

12 V dc

Output Current

83mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

1

Package

SMA

Isolation Voltage

4.2kV dc

Length

13.72mm

Depth

3.11mm

Width

10.46mm

Series

NXJ1

Load Regulation

Maximum of 5%

Standards Met

1 Moop Recognition, 2 MOOP Recognition, ANSI/AAMI ES60601-1, J-STD-020, J-STD-075, UL 60950 Recognition

Maximum Temperature

+85°C

Efficiency

71%

Minimum Temperature

-40°C

COO (Country of Origin):
GB