Murata Power Solutions NXJ1 DC-DC Converter, 3.3V dc/ 333mA Output, 2.97 → 3.63 V dc Input, 1W, Surface Mount,

Subtotal (1 reel of 180 units)*

£357.45

(exc. VAT)

£428.94

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£357.45£1.986

*price indicative

RS Stock No.:
913-9188
Mfr. Part No.:
NXJ1S0303MC-R7
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Output Voltage

3.3V dc

Input Voltage Range

2.97 → 3.63 V dc

Power Rating

1W

Input Voltage Nominal

3.3 V dc

Output Current

333mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

1

Package

SMA

Isolation Voltage

4.2kV dc

Depth

3.11mm

Length

13.72mm

Width

10.46mm

Series

NXJ1

Load Regulation

Maximum of 11.5%

Maximum Temperature

+85°C

Efficiency

69.5%

Minimum Temperature

-40°C

Standards Met

1 Moop Recognition, 2 MOOP Recognition, ANSI/AAMI ES60601-1, J-STD-020, J-STD-075, UL 60950 Recognition

COO (Country of Origin):
GB

Murata 1 W Isolated DC-DC Converter


Murata NXJ1 series of isolated single output 1 W DC - DC converters offer a robust & cost-effective product for surface mounting applications. A fully automated production process of the NXJ1 series ensures high reliability & repeatability of performance, all packaged in a Halogen-free iLGA package.
Supports an industry standard footprint, for ease of installation into various applications.

Standards

UL60950, ANSI/AAMI ES6061-1, 2 M00P & 1M00P

Related links