Murata Power Solutions MGJ2 DC-DC Converter, -5V dc/ 40mA Output, 10.8 → 13.2 V dc Input, 2W, Through Hole,

Bulk discount available

Subtotal (1 unit)*

£7.28

(exc. VAT)

£8.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship
  • Plus 30 unit(s) shipping from 11 November 2025
  • Plus 50 unit(s) shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£7.28
5 - 9£7.07
10 - 24£6.85
25 - 49£6.62
50 +£6.41

*price indicative

RS Stock No.:
816-3512
Mfr. Part No.:
MGJ2D122005SC
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Output Voltage

-5 V dc, 20V dc

Input Voltage Range

10.8 → 13.2 V dc

Power Rating

2W

Input Voltage Nominal

12 V dc

Output Current

40 mA, 80mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

SIP

Isolation Voltage

5.2kV dc

Depth

12.65mm

Length

19.65mm

Series

MGJ2

Load Regulation

0.08

Efficiency

82%

Minimum Temperature

-40°C

Maximum Temperature

+105°C

COO (Country of Origin):
CN

Murata 2W Dual Output Isolated DC-DC Converter - MGJ2 Series


The Murata MGJ2 series of DC-DC converters is ideal for powering high side and low side gate drive circuits in bridge circuits for IGBTs and Mosfets. These isolated DC-DC converters offer a choice of asymmetric output voltages allowing optimal drive levels for best system efficiency and EMI. The MGJ2 series of isolated power supplies is characterised for high isolation and dv/dt requirements commonly seen in bridge circuits used in motor drives and inverters. The industrial grade temperature rating and construction of the MGJ2 guarantees long service life and reliability.

Optimised bipolar output voltages for IGBT/ Mosfet gate drives
Power density 0.81W/cm³
5.2kVDC isolation test voltage
Ultra low coupling capacitance
Footprint 1.96cm²
SIP package style
5V, 12V, 15V & 24V inputs
+15V/-5V, +15V/-8.7V & +20V/-5V outputs
Operation to 100 oC
Characterised dv/dt immunity
Characterised partial discharge performance

Approvals

UL 60950, UL60601 (3rd Ed)


Murata Power Solutions - SIP

Related links