Murata Power Solutions MGJ2 DC/DC Converter, 4.5V dc, 5.5 V dc/, 5.5V dc Input, 4.5V Input 2 W, Through Hole, 105 °C Max
- RS Stock No.:
- 816-3493
- Mfr. Part No.:
- MGJ2D051505SC
- Brand:
- Murata Power Solutions
Bulk discount available
Subtotal (1 unit)*
£7.35
(exc. VAT)
£8.82
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 29 unit(s) ready to ship
- Plus 25 unit(s) shipping from 16 July 2026
- Plus 25 unit(s) shipping from 06 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £7.35 |
| 5 - 9 | £7.14 |
| 10 - 24 | £6.92 |
| 25 - 49 | £6.69 |
| 50 + | £6.47 |
*price indicative
- RS Stock No.:
- 816-3493
- Mfr. Part No.:
- MGJ2D051505SC
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage 1 | 4.5, 5.5V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 5.5V dc | |
| Minimum Input Voltage | 4.5V | |
| Mount Type | Through Hole | |
| Number of Outputs | 2 | |
| Isolation Voltage | 5.2kV dc | |
| Maximum Output Power | 2W | |
| Package Type | DIP | |
| Standards/Approvals | RoHS | |
| Width | 19.5mm | |
| Series | MGJ2 | |
| Length | 19.65mm | |
| Depth | 12.65mm | |
| Efficiency | 76% | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 1 4.5, 5.5V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 5.5V dc | ||
Minimum Input Voltage 4.5V | ||
Mount Type Through Hole | ||
Number of Outputs 2 | ||
Isolation Voltage 5.2kV dc | ||
Maximum Output Power 2W | ||
Package Type DIP | ||
Standards/Approvals RoHS | ||
Width 19.5mm | ||
Series MGJ2 | ||
Length 19.65mm | ||
Depth 12.65mm | ||
Efficiency 76% | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature 105°C | ||
Murata 2W Dual Output Isolated DC-DC Converter - MGJ2 Series
The Murata MGJ2 series of DC-DC converters is Ideal for powering high side and low side gate drive circuits in bridge circuits for IGBTs and Mosfets. These isolated DC-DC converters offer a choice of asymmetric output voltages allowing optimal drive levels for best system efficiency and EMI. The MGJ2 series of isolated power supplies is characterised for high isolation and dv/dt requirements commonly seen in bridge circuits used in motor drives and inverters. The industrial grade temperature rating and construction of the MGJ2 guarantees long service life and reliability.
Optimised bipolar output voltages for IGBT/ Mosfet gate drives
Power density 0.81W/cm³
5.2kVDC isolation test voltage
Ultra low coupling capacitance
Footprint 1.96cm²
SIP package style
5V, 12V, 15V & 24V inputs
+15V/-5V, +15V/-8.7V & +20V/-5V outputs
Operation to 100 oC
Characterised dv/dt immunity
Characterised partial discharge performance
Murata Power Solutions - SIP
Approvals
UL 60950, UL60601 (3rd Ed)
Related links
- Murata Power Solutions MGJ2 DC/DC Converter 5.5 V dc/ 4.5V Input 2 W 105 °C
- Murata Power Solutions CME DC/DC Converter 5.5 V dc/ 4.5V Input 0.75 W 85 °C
- Murata Power Solutions NME DC/DC Converter 5.5 V dc/ 4.5V Input 1 W 85 °C Max
- Murata Power Solutions NMA DC/DC Converter 5.5 V dc/ 4.5V Input 1 W 85 °C Max
- Murata Power Solutions NMV DC/DC Converter 5.5 V dc/ 4.5V Input 1 W 85 °C Max
- Murata Power Solutions MGJ2 DC/DC Converter 5.5V dc Input Through Hole, 100 °C Max Temp
- Murata Power Solutions NMA DC/DC Converter 5.5 V dc/ 4.4V Input 1 W 85 °C Max
- Murata Power Solutions MGJ2 DC-DC Converter 4.5 → 5.5 V dc Input Through Hole,
