Phoenix Contact DC-DC Converter, 18 → 30 V dc Input, DIN Rail Mount, +60°C Max Temp -20°C Min Temp
- RS Stock No.:
- 801-9131
- Mfr. Part No.:
- 2708423
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£1,077.92
(exc. VAT)
£1,293.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 26 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £1,077.92 |
*price indicative
- RS Stock No.:
- 801-9131
- Mfr. Part No.:
- 2708423
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Input Voltage Range | 18 → 30 V dc | |
Input Voltage Nominal | 24 V dc | |
Mounting Type | DIN Rail Mount | |
Isolated | Yes | |
Number of Outputs | 1 | |
Length | 99mm | |
Depth | 105mm | |
Width | 35mm | |
Maximum Temperature | +60°C | |
Minimum Temperature | -20°C | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Input Voltage Range 18 → 30 V dc | ||
Input Voltage Nominal 24 V dc | ||
Mounting Type DIN Rail Mount | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Length 99mm | ||
Depth 105mm | ||
Width 35mm | ||
Maximum Temperature +60°C | ||
Minimum Temperature -20°C | ||
PSI FO Converter
Phoenix Contact fibre optic (FO) media converters for the PSI series come complete with integrated optical diagnostics. Both Profibus & DeviceNet versions available.
Intriniscally safe fiber optic interface to adhere in accordance to Zone 1 & 2 approved versions available
Cable routing for supply voltage & data signal made simple with an integrated backplane
COMBICON screw terminal blocks supported for ease of installation
Various protocols available including CAN, CANopen & FSMA
RS232 & RS485 options available
Cable routing for supply voltage & data signal made simple with an integrated backplane
COMBICON screw terminal blocks supported for ease of installation
Various protocols available including CAN, CANopen & FSMA
RS232 & RS485 options available
Phoenix Contact DIN Rail Mount DC-DC Converter, 60V DC Maximum Switching Voltage, 120mA Maximum Current Consumption - PSI-MOS-RS232/FO 850 T - 2708423
Safely transmit electrical energy from power sources to your industrial equipment with this DC-DC converter from Phoenix Contact. It converts input DC voltages ranging from 18 to 30V to an output voltage of 42 to 60V. Thanks to COMBICON plug-in screw terminals, installing this component is easy and fast. Its polyamide housing is durable and resistant to mechanical impact, making it suitable for use in harsh environments.
The unit is finger-safe and has an IP20 rating, meaning it can withstand objects larger than 12mm in size. With compact dimensions of 99 (height) x 35 (width) x 105mm (depth), this is a practical choice for setups with limited space. Components like this are frequently used in the telecommunications and consumer electronics industries.
The unit is finger-safe and has an IP20 rating, meaning it can withstand objects larger than 12mm in size. With compact dimensions of 99 (height) x 35 (width) x 105mm (depth), this is a practical choice for setups with limited space. Components like this are frequently used in the telecommunications and consumer electronics industries.
• Mean time between failures of 177 years for reliable long-term performance
• ATEX certified for use in potentially explosive work areas
• Wide operating temperature range of -20°C to +60°C for use in demanding environments
• Light weight of 200.58g makes handling easy
• ATEX certified for use in potentially explosive work areas
• Wide operating temperature range of -20°C to +60°C for use in demanding environments
• Light weight of 200.58g makes handling easy
Phoenix Contact
Related links
- RS PRO DC-DC Converter 18 → 32 V dc Input Chassis Mount, +60°C Max Temp -20°C Min
- MEAN WELL DC-DC Converter 19 → 72 V dc Input Rack Mount, +60°C Max Temp -20°C Min
- MEAN WELL DC-DC Converter 72 → 144 V dc Input Rack Mount, +60°C Max Temp -20°C Min
- MEAN WELL DC-DC Converter 19 → 72 V dc Input Rack Mount, +60°C Max Temp -20°C Min
- MEAN WELL DC-DC Converter 72 → 144 V dc Input Rack Mount, +60°C Max Temp -20°C Min
- MEAN WELL DC-DC Converter 72 → 144 V dc Input Rack Mount, +60°C Max Temp -20°C Min
- MEAN WELL DC-DC Converter 19 → 72 V dc Input Rack Mount, +60°C Max Temp -20°C Min
- MEAN WELL DC-DC Converter 19 → 36 V dc Input Rack Mount, +60°C Max Temp -20°C Min