Murata Power Solutions MEE1 DC/DC Converter, 15V dc/ 67 mA, 16.5V dc Input, 13.5V Input 1 W, Through Hole, 85 °C Max

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£4.57

(exc. VAT)

£5.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 27 unit(s) shipping from 11 June 2026
  • Plus 35 unit(s) shipping from 20 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£4.57
5 - 9£4.42
10 - 24£4.28
25 - 49£4.15
50 +£4.02

*price indicative

RS Stock No.:
796-2264
Mfr. Part No.:
MEE1S1515SC
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Maximum Input Voltage

16.5V dc

Minimum Input Voltage

13.5V

Output Current 1

67mA

Mount Type

Through Hole

Number of Outputs

1

Ripple and Noise

30mV Pk-Pk

Number of Pins

4

Isolation Voltage

1kV dc

Maximum Output Power

1W

Package Type

DIP

Depth

10mm

Length

11.48mm

Series

MEE1

Standards/Approvals

RoHS, UL 60950

Weight

1.28g

Width

11.53mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Efficiency

86.5%

COO (Country of Origin):
CN

Murata Isolated 1W Single Output DC/DC Converter - MEE1 Series


The Murata PS MEE1 series is high performance, efficient and offers improved regulation performance for applications where a wide output voltage variation cannot be tolerated. They are ideally suited for providing local supplies on control system boards with the added benefit of 1k VDC galvanic isolation to reduce switching noise.

Operation to zero load

Single isolated output

1k VDC isolation

Efficiency up to 87% typical

Wide temperature performance at full 1 watt load, –40°C to 85°C

Power density from 1.305W/cm3

Industry standard pinout

3.3V, 5V, 12V, 15V & 24V input

3.3V, 5V, 9V, 12V and 15V output

Custom solutions available

Pin compatible with LME, NME, NKE & NML series

PCB mounting

Murata Power Solutions - SIP


Approvals

UL60950

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy