Murata Power Solutions UWE DC/DC Converter, 24V dc/ 3 A, 36V dc Input, 9V Input 72 W, Through Hole, 85 °C Max Temp -40
- RS Stock No.:
- 796-2110
- Mfr. Part No.:
- UWE-24/3-Q12PB-C
- Brand:
- Murata Power Solutions
Bulk discount available
Subtotal (1 unit)*
£66.53
(exc. VAT)
£79.84
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 04 May 2026
- Plus 3 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £66.53 |
| 5 - 9 | £64.68 |
| 10 - 24 | £62.93 |
| 25 - 49 | £61.28 |
| 50 + | £59.71 |
*price indicative
- RS Stock No.:
- 796-2110
- Mfr. Part No.:
- UWE-24/3-Q12PB-C
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 24V dc | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 3A | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | ±10 % | |
| Ripple and Noise | 275mV Pk-Pk | |
| Number of Pins | 8 | |
| Isolation Voltage | 1.5kV dc | |
| Maximum Output Power | 72W | |
| Package Type | DIP | |
| Depth | 9.91mm | |
| Length | 58.4mm | |
| Series | UWE | |
| Width | 22.9mm | |
| Weight | 20g | |
| Standards/Approvals | RoHS, UL/CSA 60950, IEC/EN 60950 | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 89.5% | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Product Type DC/DC Converter | ||
Output Voltage 1 24V dc | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 3A | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range ±10 % | ||
Ripple and Noise 275mV Pk-Pk | ||
Number of Pins 8 | ||
Isolation Voltage 1.5kV dc | ||
Maximum Output Power 72W | ||
Package Type DIP | ||
Depth 9.91mm | ||
Length 58.4mm | ||
Series UWE | ||
Width 22.9mm | ||
Weight 20g | ||
Standards/Approvals RoHS, UL/CSA 60950, IEC/EN 60950 | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 89.5% | ||
Murata 66W to 75W Single Output Regulated Isolated DC-DC Converter - UWE Series
66W to 75W isolated DC to DC converters with single output and Compact eighth brick package that can be plugged directly into quarter brick pinouts. The high efficiency of these 66W to 75W isolated DC to DC converters reduces heat buildup, enabling "no fan" operation. These 66W to 75W isolated DC to DC converters have low on-resistance FETs, Planar magnetics and heavy copper PC boards and deliver low output noise, tight line/load regulation, stable no load operation and fast load step response. Suitable applications for these DC to DC converters include battery powered, telecom or portable applications.
Industry standard eighth brick package with 0.9" x 2.3" x 0.38" outline
Wide 4:1 input power range
Synchronous rectification enabes high efficiency and low power dissipation
Low output noise
Stable no-load operation
Extensive self protection, overtemperature and overload features with no output reverse conduction
On/Off control, trim and remote sense functions
Pre-bias operation for startup protection
Meets EN55022 and CISPR22 class B with external filter
Murata Power Solutions - 50W to 120W
Note
MTBF to MIL-HDBK-217
For information on temperature derating please see datasheet on website
For information on temperature derating please see datasheet on website
Approvals
UL
Standards
UL/cUL 60950-1, CSA-C22.2 No.60950-1, IEC/EN 60950-1, 2nd Edition
Related links
- Murata Power Solutions UWE DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40
- Murata Power Solutions UWE DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40
- Murata UWE Isolated DC-DC Converter 12V Input 120 W
- Murata UWE Isolated DC-DC Converter 36V Input Through Hole 85 °C Max Temp -40 °C Min
- Murata Power Solutions UWE DC-DC Converter 18 → 75 V dc Input Through Hole, +85°C
- Murata Power Solutions UWE DC/DC Converter, 5 V dc/ 15 A Output
- Murata UWE Isolated DC-DC Converter 12V dc Input, 12V dc Input 75 W
- Murata Power Solutions UQQ DC/DC Converter 36V dc Input PCB, 85 °C Max Temp -40 °C Min
