Phoenix Contact QUINT-PS/12DC/24DC/5 DC/DC Converter, 24V dc/ 5 A, 18V dc Input, 12V dc Input, DIN Rail 120 W, 70 °C Max
- RS Stock No.:
- 761-7633
- Distrelec Article No.:
- 301-50-833
- Mfr. Part No.:
- 2320131
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£277.59
(exc. VAT)
£333.11
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
- Plus 2 unit(s) shipping from 03 July 2026
- Plus 2 unit(s) shipping from 23 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £277.59 |
*price indicative
- RS Stock No.:
- 761-7633
- Distrelec Article No.:
- 301-50-833
- Mfr. Part No.:
- 2320131
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 24V dc | |
| Maximum Input Voltage | 18V dc | |
| Minimum Input Voltage | 12V dc | |
| Output Current 1 | 5A | |
| Output Voltage 2 | 29.5V | |
| Mount Type | DIN Rail | |
| Number of Outputs | 1 | |
| MTBF | 1005000h | |
| Ripple and Noise | 10mV Pk-Pk | |
| Output Voltage Adjustment Range | 18 to 29.5 V | |
| Isolation Voltage | 1.5kV dc | |
| Maximum Output Power | 120W | |
| Length | 130mm | |
| Width | 32mm | |
| Standards/Approvals | cUL, EAC, UL, cULus | |
| Weight | 700g | |
| Depth | 125mm | |
| Series | QUINT-PS/12DC/24DC/5 | |
| Efficiency | 90% | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type DC/DC Converter | ||
Output Voltage 1 24V dc | ||
Maximum Input Voltage 18V dc | ||
Minimum Input Voltage 12V dc | ||
Output Current 1 5A | ||
Output Voltage 2 29.5V | ||
Mount Type DIN Rail | ||
Number of Outputs 1 | ||
MTBF 1005000h | ||
Ripple and Noise 10mV Pk-Pk | ||
Output Voltage Adjustment Range 18 to 29.5 V | ||
Isolation Voltage 1.5kV dc | ||
Maximum Output Power 120W | ||
Length 130mm | ||
Width 32mm | ||
Standards/Approvals cUL, EAC, UL, cULus | ||
Weight 700g | ||
Depth 125mm | ||
Series QUINT-PS/12DC/24DC/5 | ||
Efficiency 90% | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature 70°C | ||
- COO (Country of Origin):
- IN
Phoenix Contact 120 W Isolated DC to DC Converter DIN Rail Mount - QUINT-PS/12DC/24DC/5 - 2320131
Choose this DC to DC converter from Phoenix Contact to adjust DC input voltages to a stable output. To ensure system protection, the converter is equipped with selective fuse breaking (SFB) technology that magnetically trips at six times the nominal current.
A static power reserve of up to 125% nominal current means that the converter can start up reliably even with difficult loads. Galvanic isolation of the electrical circuits reduces the chance of damage occurring during maintenance.
This versatile unit can also be used to regenerate the voltage at the end of long cables or to create an independent supply system through electrical isolation. It's a safe choice for monitoring the status of electrical devices, as it's capable of indicating critical errors even before they occur.
• Nominal input voltage of 12 V DC
• Input voltage range of 9 to 18 V DC
• Isolation voltage of 1.5 kV DC
• Output current of 5 A
• Output voltage of 24 V DC
• Output voltage adjustment range of 18 to 29.5 V
• Power rating of 120 W
• Load regulation of 1%
• Operating temperature range of -25°C to +70°C
• Dimensions of 130 (length) x 32 (width) x 125 mm (depth)
• DIN rail mount type
Phoenix Contact QUINT DC to DC Converters
Primary switched QUINT DC-DC converter with maximum functionality and SFB (Selective Fuse Breaking) technology.
QUINT DC-DC converters magnetically and quickly trip circuit breakers with six times the nominal current, for selective and cost-effective system protection. The high level of system availability is also ensured, thanks to preventive function monitoring, as it reports critical operating states before errors occur.
DC-DC converters alter the voltage level, regenerate the voltage at the end of long cables or enable the creation of independent supply systems by electrical isolation.
Features and benefits:
• Power Boost allows reliable starting of difficult loads
• Preventive function monitoring indicates critical operating errors before they occur
• Output voltage regenerated even at the end of long cables
• Support conversion to various voltage levels
• Electrical isolation for setting up independent supply systems
• Transient surge protection
• Horizontal DIN Rail NS 35 mounting
Typical applications:
Ideal for use in many industries including, automotive, machine building, material handling, building automation, and so on. DC-DC converters are used in applications where unregulated DC voltages result in interference at the load.
Primary-switched QUINT DC/DC converter for DIN rail mounting with SFB (Selective Fuse Breaking) Technology, with protective coating, input: 24 V DC, output: 24 V DC/5 A
• Wide-range voltage input
• Galvanic isolation
• Reverse polarity protection
• Preventive function monitoring
• Reliable starting of difficult loads with POWER BOOST static power reserve
• Fast tripping of standard circuit breakers with dynamic SFB technology power reserve
Related links
- Phoenix Contact QUINT-PS/24DC/24DC/5 DC/DC Converter 32V dc Input DIN Rail 120 W, 70 °C Max
- Phoenix Contact QUINT-PS/48DC/24DC/5 DC/DC Converter 60V dc Input DIN Rail 120 W, 70 °C Max
- Phoenix Contact QUINT-PS/12DC/12DC/8 DC/DC Converter 5 V/ 8 A 12V dc Input 70 °C
- Phoenix Contact QUINT-PS/24DC/48DC/5 DC/DC Converter 32V dc Input DIN Rail 240 W, 70 °C Max
- Phoenix Contact QUINT-PS/24DC/24DC/8 DC/DC Converter 32V dc Input DIN Rail 96 W, 70 °C Max
- Phoenix Contact QUINT-PS/48DC/48DC/5 DC/DC Converter 56 V/ 5 A 48V dc Input 70 °C
- Phoenix Contact QUINT-PS/24DC/24DC/20 DC/DC Converter 32V dc Input DIN Rail 480 W, 70 °C
- Phoenix Contact QUINT-PS/24DC/24DC/10 DC/DC Converter 32V dc Input DIN Rail 240 W, 70 °C
