Murata Power Solutions UEI DC/DC Converter, 12V dc/ 15 A, 12V dc Input, 9V Input 50.4 W, Through Hole, 85 °C Max Temp

Bulk discount available

Subtotal (1 unit)*

£58.53

(exc. VAT)

£70.24

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 5 unit(s), ready to ship

Units
Per unit
1 - 4£58.53
5 - 9£56.77
10 - 24£55.01
25 - 49£53.27
50 +£51.51

*price indicative

RS Stock No.:
725-6418
Mfr. Part No.:
UEI-12/4.2-Q12P-C
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Maximum Input Voltage

12V dc

Minimum Input Voltage

9V

Output Current 1

15A

Mount Type

Through Hole

Input Ratio

4:1

Number of Outputs

1

MTBF

2000000h

Ripple and Noise

120mV Pk-Pk

Output Voltage Adjustment Range

±10 %

Number of Pins

9

Isolation Voltage

2kV dc

Package Type

Case C74

Maximum Output Power

50.4W

Series

UEI

Length

48.3mm

Depth

9.7mm

Width

9.7mm

Standards/Approvals

RoHS

Weight

28.5g

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Efficiency

89.5%

Murata 50W to 60W Single Output Regulated Isolated DC-DC Converter - UEI Series


50W to 60W isolated DC to DC converters with a single output and a wide 4:1 input range offering efficient regulated DC power. These isolated DC to DC converters have a full magnetic and optical isolation up to 2250 VDC and high ripple and noise specifications along with self protection features to avoid converter and external circuit faults. The high efficiency of these 50W to 60W isolated DC to DC converters reduces heat buildup, enabling "no fan" operation. Suitable applications for these DC to DC converters include small instruments, computer based systems, data communications equipment, remote sensor systems, vehicle and portable electronics.

Industry standard 1.50" x 1.90" x 0.38" open frame package and pinout

Small footprint ideal for high current applications

Wide 4:1 voltage input range

Full magnetic and optical isolation with basic protection of up to 2250 VDC

Highly efficient synchronous rectifier forward topology

Up to 50-60W total output power with overtemperature shutdown

Stable no load operation

Extensive self-protection shut down features

Meets FCC part 15, class B, EN55022 (requires external filter)

Murata Power Solutions - 50W to 120W


Note

Manufacturer part numbers that contain the letter 'P' within the suffix have a positive on/off control polarity, those with the letter 'N' have a negative polarity.
Versions with 5V output and under feature a remote sense input (pins 5 and 8).
For information on temperature derating please see datasheet on website

Approvals

UL

Standards

IEC/EN/UL/cUL 60950-1, CSA-C22.2 No. 60950-1, 2nd Edition

Related links