Murata Power Solutions NMV DC/DC Converter, 9V dc, -9 V dc/ 55 mA, 5V Input, 4.5V Input 1 W, Through Hole, Through Hole,
- RS Stock No.:
- 689-5318
- Mfr. Part No.:
- NMV0509SC
- Brand:
- Murata Power Solutions
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 689-5318
- Mfr. Part No.:
- NMV0509SC
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 9, -9V dc | |
| Maximum Input Voltage | 5V | |
| Minimum Input Voltage | 4.5V | |
| Output Current 1 | 55mA | |
| Output Current 2 | 55mA | |
| Output Voltage 2 | -9V | |
| Mount Type | Through Hole, Through Hole | |
| MTBF | 2258000h | |
| Number of Outputs | 2 | |
| Ripple and Noise | 9.4mV | |
| Number of Pins | 7 | |
| Isolation Voltage | 3kV dc | |
| Maximum Output Power | 1W | |
| Package Type | SIP | |
| Standards/Approvals | RoHS | |
| Weight | 2.1g | |
| Length | 19.5mm | |
| Width | 10mm | |
| Series | NMV | |
| Depth | 10mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 76% | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Product Type DC/DC Converter | ||
Output Voltage 1 9, -9V dc | ||
Maximum Input Voltage 5V | ||
Minimum Input Voltage 4.5V | ||
Output Current 1 55mA | ||
Output Current 2 55mA | ||
Output Voltage 2 -9V | ||
Mount Type Through Hole, Through Hole | ||
MTBF 2258000h | ||
Number of Outputs 2 | ||
Ripple and Noise 9.4mV | ||
Number of Pins 7 | ||
Isolation Voltage 3kV dc | ||
Maximum Output Power 1W | ||
Package Type SIP | ||
Standards/Approvals RoHS | ||
Weight 2.1g | ||
Length 19.5mm | ||
Width 10mm | ||
Series NMV | ||
Depth 10mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 76% | ||
Maximum Operating Temperature 85°C | ||
Murata 1W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - NMV Series
High efficiency
Unregulated output
No de-rating
3kV input/output isolation
No external components required
Internal SMD construction
SIP7 plastic package
UL 94V-0 package material
Murata Power Solutions - SIP
Note
MTBF to MIL-HDBK-217F (25°C).
Related links
- Murata Power Solutions NMV DC/DC Converter 5V Input Through Hole 85 °C
- Murata Power Solutions NMK DC/DC Converter 5V Input Through Hole 85 °C
- Murata Power Solutions NMV DC/DC Converter, 9 V dc/ 111 mA Output
- Murata Power Solutions NMV DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions NMV DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions NMV DC/DC Converter 5.5 V dc/ 4.5V Input 1 W 85 °C Max
- Murata Power Solutions NMV DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions NMV DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp -40 °C
