Murata Power Solutions NMT DC-DC Converter, -72V dc/ 14mA Output, 4.5 → 5.5 V dc Input, 3W, Through Hole, +85°C
- RS Stock No.:
- 689-5299
- Mfr. Part No.:
- NMT0572SC
- Brand:
- Murata Power Solutions
Stock information currently inaccessible
- RS Stock No.:
- 689-5299
- Mfr. Part No.:
- NMT0572SC
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage | -72 V dc, -48 V dc, -24V dc | |
| Input Voltage Range | 4.5 → 5.5 V dc | |
| Power Rating | 3W | |
| Input Voltage Nominal | 5 V dc | |
| Output Current | 14 mA, 21 mA, 42mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 3 | |
| Package | SIP | |
| Isolation Voltage | 1kV dc | |
| Depth | 11.1mm | |
| Length | 21.8mm | |
| Series | NMT | |
| Maximum Temperature | +85°C | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage -72 V dc, -48 V dc, -24V dc | ||
Input Voltage Range 4.5 → 5.5 V dc | ||
Power Rating 3W | ||
Input Voltage Nominal 5 V dc | ||
Output Current 14 mA, 21 mA, 42mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 3 | ||
Package SIP | ||
Isolation Voltage 1kV dc | ||
Depth 11.1mm | ||
Length 21.8mm | ||
Series NMT | ||
Maximum Temperature +85°C | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- CN
