Murata Power Solutions NML DC-DC Converter, 12V dc/ 167mA Output, 10.8 → 13.2 V dc Input, 2W, Through Hole,

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
689-5264P
Mfr. Part No.:
NML1212SC
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Output Voltage

12V dc

Input Voltage Range

10.8 → 13.2 V dc

Power Rating

2W

Input Voltage Nominal

12 V dc

Output Current

167mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP

Isolation Voltage

1kV dc

Depth

10mm

Length

14mm

Series

NML

Maximum Temperature

+85°C

Minimum Temperature

-40°C

COO (Country of Origin):
CN

Murata 2W SIP Single Output Unregulated Isolated DC-DC Converter - NML Series


Isolated SIP4 package

1kVdc isolation

Unbalanced loading capability

Fully encapsulated

UL 94V-0 package material

Murata Power Solutions - SIP


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy