Murata Power Solutions NMG Isolated DC-DC Converter, 5V dc/ 400mA Output, 4.5 → 5.5 V dc Input, 2W, Through

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
689-5087
Mfr. Part No.:
NMG0505SC
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Output Voltage

5V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

2W

Input Voltage Nominal

5 V dc

Output Current

400mA

Mounting Type

Through Hole

Number of Outputs

1

Package

SIP

Isolation Voltage

1kV dc

Depth

10.15mm

Length

19.65mm

Series

NMG

Minimum Temperature

-40°C

Maximum Temperature

+85°C

COO (Country of Origin):
CN

Murata 2W SIP Single Output Unregulated Isolated DC-DC Converter - NMG Series


The Murata Power Solutions NMG series of DC/DC Converters is particularly suited to isolating and/or converting DC power rails. The galvanic isolation allows the device to be configured to provide an isolated negative rail in systems where only positive rails exist. The wide temperature range guarantees startup from –40°C and full 2 W output at 85°C. Pin compatibility with the NMR and MER1 series ensures ease of upgradeability.

Efficiency from 80%

UL 94V-0 package material

Industry standard pinout

1k VDC isolation

5V, 12V, 15V & 24V input

5V, 9V, 12V, & 15V output

Internal SMD construction

Fully encapsulated with toroidal magnetics

No external components required

MTTF up to 3.9 million hours

Pin compatible with NMR series

No electrolytic or tantalum capacitors

Murata Power Solutions - SIP


Approvals

UL60950

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy