Murata Power Solutions NME DC/DC Converter, 5V dc/, 26.4V dc Input, 21.6V Input 1 W, Through Hole, 85 °C Max Temp -40 °C

Bulk discount available

Subtotal (1 unit)*

£8.44

(exc. VAT)

£10.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
  • Plus 731 unit(s) shipping from 29 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£8.44
5 - 9£8.20
10 - 24£7.95
25 - 49£7.68
50 +£7.42

*price indicative

Packaging Options:
RS Stock No.:
689-5053
Mfr. Part No.:
NME2405DC
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Maximum Input Voltage

26.4V dc

Minimum Input Voltage

21.6V

Output Current 2

200mA

Mount Type

Through Hole

MTBF

201000h

Number of Outputs

1

Output Voltage Adjustment Range

21.6/26.4 V

Ripple and Noise

150mV Pk-Pk

Number of Pins

8

Isolation Voltage

1kV dc

Package Type

DIP

Maximum Output Power

1W

Standards/Approvals

RoHS

Width

10mm

Depth

6.8mm

Series

NME

Length

11.5mm

Weight

1.48g

Maximum Operating Temperature

85°C

Efficiency

70%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN

Murata 1W DIP Single Output Unregulated Isolated DC-DC Converter - NME Series


High efficiency

Unregulated output

1kV input/output isolation

No external components required

UL 94V-0 package material

DIP8 plastic package

Murata Power Solutions - DIP


Note

MTBF to MIL-HDBK-217F (25°C).

Related links