Murata Power Solutions NMV DC/DC Converter, 15V dc/ 67 mA, 13.2V dc Input, 10.8V Input 1 W, Through Hole, 85 °C Max Temp

Bulk discount available

Subtotal (1 unit)*

£8.16

(exc. VAT)

£9.79

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 25 unit(s) shipping from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£8.16
5 - 9£7.92
10 - 24£7.67
25 - 49£7.41
50 +£7.18

*price indicative

Packaging Options:
RS Stock No.:
544-3317
Mfr. Part No.:
NMV1215SAC
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Maximum Input Voltage

13.2V dc

Minimum Input Voltage

10.8V

Output Current 1

67mA

Output Current 2

67mA

Mount Type

Through Hole

Output Voltage 2

-15V dc

Number of Outputs

1

MTBF

1462000h

Ripple and Noise

17mV Pk-Pk

Output Voltage Adjustment Range

10.8/13.2 V

Isolation Voltage

3kV dc

Number of Pins

7

Package Type

SIP

Maximum Output Power

1W

Standards/Approvals

RoHS

Width

10mm

Series

NMV

Depth

10mm

Length

19.5mm

Weight

2.1g

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Efficiency

77%

Murata 1W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - NMV Series


High efficiency

Unregulated output

No de-rating

3kV input/output isolation

No external components required

Internal SMD construction

SIP7 plastic package

UL 94V-0 package material

Murata Power Solutions - SIP


Note

MTBF to MIL-HDBK-217F (25°C).

Related links