Murata Power Solutions NMV DC/DC Converter, 12V dc/ 42 mA, 13.2V dc Input, 10.8V Input 1 W, Through Hole, 85 °C Max Temp

Bulk discount available

Subtotal (1 unit)*

£9.20

(exc. VAT)

£11.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 75 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£9.20
5 - 9£8.92
10 - 24£8.65
25 - 49£8.37
50 +£8.10

*price indicative

Packaging Options:
RS Stock No.:
544-3058
Mfr. Part No.:
NMV1212SC
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Minimum Input Voltage

10.8V

Maximum Input Voltage

13.2V dc

Output Current 1

42mA

Output Current 2

42mA

Output Voltage 2

-12V dc

Mount Type

Through Hole

Number of Outputs

2

MTBF

1287000h

Output Voltage Adjustment Range

10.8/13.2 V

Ripple and Noise

19mV Pk-Pk

Isolation Voltage

3kV dc

Number of Pins

7

Package Type

SIP

Maximum Output Power

1W

Series

NMV

Width

10mm

Standards/Approvals

RoHS

Weight

2.1g

Length

19.5mm

Depth

10mm

Maximum Operating Temperature

85°C

Efficiency

75%

Minimum Operating Temperature

-40°C

Murata 1W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - NMV Series


High efficiency

Unregulated output

No de-rating

3kV input/output isolation

No external components required

Internal SMD construction

SIP7 plastic package

UL 94V-0 package material

Murata Power Solutions - SIP


Note

MTBF to MIL-HDBK-217F (25°C).

Related links