Murata Power Solutions NMH DC/DC Converter, 124V/ 83 mA, 13.2V dc Input, 10.8V Input 2 W, Through Hole, 85 °C Max Temp

Bulk discount available

Subtotal (1 unit)*

£11.46

(exc. VAT)

£13.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 27 unit(s) shipping from 04 May 2026
  • Plus 16 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£11.46
5 - 9£11.13
10 - 24£10.78
25 - 49£10.43
50 +£10.09

*price indicative

Packaging Options:
RS Stock No.:
544-2932
Mfr. Part No.:
NMH1212SC
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Output Voltage 1

124V

Product Type

DC/DC Converter

Maximum Input Voltage

13.2V dc

Minimum Input Voltage

10.8V

Output Current 1

83mA

Output Current 2

67mA

Output Voltage 2

15V

Mount Type

Through Hole

Number of Outputs

2

Ripple and Noise

200mV Pk-Pk

Number of Pins

14

Isolation Voltage

1kV dc

Maximum Output Power

2W

Package Type

DIP

Depth

10mm

Series

NMH

Standards/Approvals

RoHS, UL 60950

Weight

2.85g

Width

19.5mm

Length

19.5mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Efficiency

84%

Murata 2W SIP Dual Output Unregulated Isolated DC-DC Converter - NMH Series


High efficiency

Unregulated output

No de-rating

1kV input/output isolation

No external components required

Internal SMD construction

UL 94V-0 package material

SIP7 plastic package

Murata Power Solutions - SIP


Note

MTBF to MIL-HDBK-217F (25°C).

Related links