Murata Power Solutions NME DC/DC Converter, 12V dc/ 83 mA, 5.5V dc Input, 4.5V Input 1 W, Through Hole, 85 °C Max Temp

Bulk discount available

Subtotal (1 unit)*

£7.05

(exc. VAT)

£8.46

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£7.05
5 - 9£6.85
10 - 24£6.63
25 - 49£6.42
50 +£6.21

*price indicative

RS Stock No.:
544-2623
Mfr. Part No.:
NME0512DC
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Minimum Input Voltage

4.5V

Maximum Input Voltage

5.5V dc

Output Current 1

83mA

Mount Type

Through Hole

Number of Outputs

1

Ripple and Noise

65mV Pk-Pk

Isolation Voltage

1kV dc

Number of Pins

8

Package Type

DIP

Maximum Output Power

1W

Series

NME

Width

11.6mm

Weight

1.48g

Depth

6.8mm

Length

11.5mm

Standards/Approvals

RoHS

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Efficiency

78%

Murata 1W DIP Single Output Unregulated Isolated DC-DC Converter - NME Series


High efficiency

Unregulated output

1kV input/output isolation

No external components required

UL 94V-0 package material

DIP8 plastic package

Murata Power Solutions - DIP


Note

MTBF to MIL-HDBK-217F (25°C).

Related links