Murata Power Solutions OKX T/5-W5 Non-Isolated DC-DC Converter, 3.6V dc/ 5A Output, 2.4 - 5.5 V dc Input, 16.5W,

Bulk discount available

Subtotal (1 unit)*

£9.08

(exc. VAT)

£10.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 300 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£9.08
5 - 9£8.81
10 - 24£8.54
25 - 49£8.27
50 +£7.99

*price indicative

RS Stock No.:
279-8094
Mfr. Part No.:
OKX-T/5-W5P-C
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Output Voltage

3.6V dc

Input Voltage Range

2.4 - 5.5 V dc

Power Rating

16.5W

Input Voltage Nominal

5 V dc

Output Current

5A

Mounting Type

Through Hole

Series

OKX T/5-W5

Maximum Temperature

+85°C

Minimum Temperature

-40°C

COO (Country of Origin):
CN
The Murata Power Solutions OKX-T/5-W5 series are miniature SIP nonisolated Point-of-Load (PoL) DC/DC power converters for embedded applications. The module is fully compatible with Distributed-power Open Standards Alliance industry standard specifications.

Non-isolated SIP PoL DC/DC power module
Under Voltage shutdown (Vin)
Industry-standard (DOSA) SIP format
RoHS hazardous substance compliance

Related links