Murata Power Solutions MGJ2 DC/DC Converter, 18V dc/ 80 A, 16.5V dc Input, 13.5V Input 2 W, Through Hole, 100 °C Max

Bulk discount available

Subtotal (1 tube of 25 units)*

£181.70

(exc. VAT)

£218.04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 03 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 4£181.70£7.268
5 - 9£176.25£7.05
10 - 24£170.80£6.832
25 - 49£165.35£6.614
50 +£159.89£6.396

*price indicative

RS Stock No.:
255-9359
Mfr. Part No.:
MGJ2D151802SC
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Product Type

DC/DC Converter

Output Voltage 1

18V dc

Minimum Input Voltage

13.5V

Maximum Input Voltage

16.5V dc

Output Current 1

80A

Output Current 2

80A

Output Voltage 2

2.5V dc

Mount Type

Through Hole

Number of Outputs

2

MTBF

2014kH

Output Voltage Adjustment Range

-2.5 V dc

Ripple and Noise

50mV Pk-Pk

Isolation Voltage

5.2kV

Number of Pins

5

Package Type

DIP

Maximum Output Power

2W

Length

19.5mm

Standards/Approvals

RoHS

Width

9.8mm

Weight

4.3g

Depth

12.5mm

Series

MGJ2

Efficiency

79%

Maximum Operating Temperature

100°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN
The Murata Power Solutions has MGJ2 series of DC-DC converters and is ideal for powering high side and low side gate drive circuits for IGBTs/SiC and MOSFETs in bridge circuits. The MGJ2 series is characterised for high isolation and dv/dt requirements commonly seen in bridge circuits used in motor drives and inverters.

„Characterised partial discharge performance „

Operation to 100°C

Ultra low coupling capacitance

Related links