Phoenix Contact QUINT POWER DC/DC Converter, 24V dc/ 5 A, 32V dc Input, 18V ac Input, DIN Rail, 70 °C Max Temp -40 °C
- RS Stock No.:
- 249-3069
- Distrelec Article No.:
- 303-09-528
- Mfr. Part No.:
- 2910132
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£280.79
(exc. VAT)
£336.95
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £280.79 |
| 5 - 9 | £272.37 |
| 10 - 24 | £263.95 |
| 25 - 49 | £255.52 |
| 50 + | £247.09 |
*price indicative
- RS Stock No.:
- 249-3069
- Distrelec Article No.:
- 303-09-528
- Mfr. Part No.:
- 2910132
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Output Voltage 1 | 24V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 32V dc | |
| Minimum Input Voltage | 18V ac | |
| Output Current 1 | 5A | |
| Mount Type | DIN Rail | |
| MTBF | 1600000h | |
| Ripple and Noise | 10mV Pk-Pk | |
| Output Voltage Adjustment Range | 24 to 28 V dc | |
| Isolation Voltage | 2kV | |
| Series | QUINT POWER | |
| Standards/Approvals | UL Listed, NK, cUL Listed, LR, EAC, DNV GL | |
| Weight | 0.6kg | |
| Depth | 125mm | |
| Width | 36mm | |
| Efficiency | 92.2% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Output Voltage 1 24V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 32V dc | ||
Minimum Input Voltage 18V ac | ||
Output Current 1 5A | ||
Mount Type DIN Rail | ||
MTBF 1600000h | ||
Ripple and Noise 10mV Pk-Pk | ||
Output Voltage Adjustment Range 24 to 28 V dc | ||
Isolation Voltage 2kV | ||
Series QUINT POWER | ||
Standards/Approvals UL Listed, NK, cUL Listed, LR, EAC, DNV GL | ||
Weight 0.6kg | ||
Depth 125mm | ||
Width 36mm | ||
Efficiency 92.2% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- TH
The Phoenix Contact DC/DC converters alter the voltage level and regenerate the voltage at the end of long cables or enable the creation of independent supply systems by means of electrical isolation. QUINT DC/DC converters magnetically and therefore quickly trip circuit breakers with six times the nominal current for selective and therefore cost-effective system protection. It has push-in connection method, 24 V DC input & 24 V DC / 5 A output.
Most powerful output side: easy system expansion, reliable heavy load start-up and miniature circuit breaker tripping
Most comprehensive signalling: preventive function monitoring reports critical operating states before errors occur
Protective coating and ATEX/IECEx approval
IP20 degree of protection
UL Listed / cUL Listed / EAC / DNV GL / NK / LR / cULus Listed
Related links
- Phoenix Contact QUINT POWER DC/DC Converter 32V dc Input DIN Rail, 70 °C Max Temp -40 °C
- Phoenix Contact QUINT POWER DC/DC Converter 12V dc Input DIN Rail 240 W, 70 °C Max Temp
- Phoenix Contact QUINT POWER DC/DC Converter 24V dc Input DIN Rail 60 W, 70 °C Max Temp -25
- Phoenix Contact QUINT POWER DC/DC Converter 24V dc Input DIN Rail 30 W, 70 °C Max Temp -25
- Phoenix Contact QUINT POWER DC/DC Converter 110V dc Input DIN Rail 60 W, 70 °C Max Temp -25
- Phoenix Contact QUINT POWER DC/DC Converter 24V dc Input DIN Rail 30 W, 70 °C Max Temp
- Phoenix Contact QUINT POWER DC/DC Converter 48V dc Input DIN Rail 192 W, 70 °C Max Temp -25
- Phoenix Contact QUINT4 DC/DC Converter 32V dc Input DIN Rail 4 W, 70 °C Max Temp -40 °C
