Phoenix Contact QUINT4 DC/DC Converter, 24V dc/ 20 A, 32V dc Input, 18V ac Input, DIN Rail 4 W, 70 °C Max Temp -40 °C

Bulk discount available

Subtotal (1 unit)*

£626.38

(exc. VAT)

£751.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£626.38
5 - 9£607.59
10 - 24£588.80
25 - 49£570.01
50 +£551.22

*price indicative

RS Stock No.:
249-2974
Distrelec Article No.:
303-09-450
Mfr. Part No.:
1046881
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Output Voltage 1

24V dc

Product Type

DC/DC Converter

Maximum Input Voltage

32V dc

Minimum Input Voltage

18V ac

Output Current 1

20A

Mount Type

DIN Rail

MTBF

1034000h

Number of Outputs

5

Output Voltage Adjustment Range

24 to 28 V dc

Ripple and Noise

50mV Pk-Pk

Isolation Voltage

4kV

Maximum Output Power

4W

Weight

1.2kg

Standards/Approvals

EN 61010-1, IEC 61010-2-201, IEC 60079-0

Length

130mm

Depth

125mm

Series

QUINT4

Width

70mm

Efficiency

94.7%

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TH
The Phoenix Contact DC/DC converters alter the voltage level and regenerate the voltage at the end of long cables or enable the creation of independent supply systems by means of electrical isolation. QUINT DC/DC converters magnetically and therefore quickly trip circuit breakers with six times the nominal current for selective and therefore cost-effective system protection. It has screw connection method, 24 V DC input & 24 V DC / 20 A output.

Most powerful output side: easy system expansion, reliable heavy load start-up and miniature circuit breaker tripping

Most comprehensive signalling: preventive function monitoring reports critical operating states before errors occur

Integrated decoupling MOSFET for 1+1 and n+1 redundancy

IP20 degree of protection

Type approved / cULus Listed / CSA / IECEE CB Scheme / DNV GL / ABS / NK / LR approved

Related links