Murata UWS Isolated DC-DC Converter, 3.3V dc/ 15 A, 36V Input, 24V Input, 50 W, 85 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 238-7160
- Mfr. Part No.:
- UWS-3.3/15-Q12P-C
- Brand:
- Murata
Bulk discount available
Subtotal (1 unit)*
£47.84
(exc. VAT)
£57.41
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £47.84 |
| 5 - 9 | £46.41 |
| 10 - 24 | £44.97 |
| 25 - 49 | £43.54 |
| 50 + | £42.10 |
*price indicative
- RS Stock No.:
- 238-7160
- Mfr. Part No.:
- UWS-3.3/15-Q12P-C
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Output Voltage 1 | 3.3V dc | |
| Product Type | Isolated DC-DC Converter | |
| Maximum Input Voltage | 36V | |
| Minimum Input Voltage | 24V | |
| Output Current 1 | 15A | |
| Number of Outputs | 1 | |
| Ripple and Noise | 75mV Pk-Pk | |
| Output Voltage Adjustment Range | 0.3 %, -0.3/0.3 % | |
| Isolation Voltage | 2.25kV dc | |
| Maximum Output Power | 50W | |
| Series | UWS | |
| Width | 0.9in | |
| Length | 1.3in | |
| Depth | 0.36in | |
| Standards/Approvals | CAN/CSA-C22.2 No. 60950-1, EN60950-1, UL 60950-1 | |
| Weight | 13.6g | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 87% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Output Voltage 1 3.3V dc | ||
Product Type Isolated DC-DC Converter | ||
Maximum Input Voltage 36V | ||
Minimum Input Voltage 24V | ||
Output Current 1 15A | ||
Number of Outputs 1 | ||
Ripple and Noise 75mV Pk-Pk | ||
Output Voltage Adjustment Range 0.3 %, -0.3/0.3 % | ||
Isolation Voltage 2.25kV dc | ||
Maximum Output Power 50W | ||
Series UWS | ||
Width 0.9in | ||
Length 1.3in | ||
Depth 0.36in | ||
Standards/Approvals CAN/CSA-C22.2 No. 60950-1, EN60950-1, UL 60950-1 | ||
Weight 13.6g | ||
Maximum Operating Temperature 85°C | ||
Efficiency 87% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
The Murata Open-frame sixteenth brick DOSA compatible wide input isolated DC/DC converter accepts 9 to 36 volts DC inputs and delivers fixed regulated outputs. The UWS converter are Ideal for mobile application, Datacom's and telecom application, cell phone towers, data centres, server forms and output network repeaters.
9-36 volt DC wide input range
Up to 54 Watts total output power
Pre-bias start-up protection
Related links
- Murata UWS Isolated DC-DC Converter 36V Input 50 W, 85 °C Max Temp -40 °C Min Temp
- Murata UWS Isolated DC-DC Converter 24V dc Input, 24V dc Input 50 W
- Murata UWS Isolated DC-DC Converter 75V Input Through Hole 85 °C Max Temp -40 °C Min
- Murata UWS Isolated DC-DC Converter 24V dc Input, 24V dc Input 54 W
- Murata BPM15 Isolated DC-DC Converter 36V Input 15 W, 85 °C Max Temp -40 °C Min Temp
- Murata BPM15 Isolated DC-DC Converter 36V Input 15 W, 85 °C Max Temp -40 °C Min Temp
- Murata UWE Isolated DC-DC Converter 36V Input 66 W, 85 °C Max Temp -40 °C Min Temp
- Murata IRS-Q12 Isolated DC-DC Converter 36V Input 49.5 W, 85 °C Max Temp -40 °C Min Temp
