Murata UWS Isolated DC-DC Converter, 12V dc/, 24V dc Input, 24V dc Input 54 W
- RS Stock No.:
- 238-7158
- Mfr. Part No.:
- UWS-12/4.5-Q12P-C
- Brand:
- Murata
Subtotal (1 unit)*
£48.93
(exc. VAT)
£58.72
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 78 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £48.93 |
*price indicative
- RS Stock No.:
- 238-7158
- Mfr. Part No.:
- UWS-12/4.5-Q12P-C
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Isolated DC-DC Converter | |
| Output Voltage 1 | 12V dc | |
| Minimum Input Voltage | 24V dc | |
| Maximum Input Voltage | 24V dc | |
| Output Voltage Adjustment Range | 0.25 % | |
| Isolation Voltage | 2.25kV dc | |
| Maximum Output Power | 54W | |
| Series | UWS | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Isolated DC-DC Converter | ||
Output Voltage 1 12V dc | ||
Minimum Input Voltage 24V dc | ||
Maximum Input Voltage 24V dc | ||
Output Voltage Adjustment Range 0.25 % | ||
Isolation Voltage 2.25kV dc | ||
Maximum Output Power 54W | ||
Series UWS | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Murata Open-frame sixteenth brick DOSA compatible wide input isolated DC/DC converter accepts 9 to 36 volts DC inputs and delivers fixed regulated outputs. The UWS converter are ideal for mobile application, Datacom's and telecom application, cell phone towers, data centres, server forms and output network repeaters.
9-36 volt DC wide input range
Up to 54 watts total output power
Pre-bias start-up protection
Related links
- Murata UWS Isolated DC-DC Converter 24V dc Input, 24V dc Input 54 W
- Murata UWS Isolated DC-DC Converter 75V Input Through Hole 85 °C Max Temp -40 °C Min
- Murata UWS Isolated DC-DC Converter 24V dc Input, 24V dc Input 50 W
- Murata UWS Isolated DC-DC Converter 36V Input 50 W, 85 °C Max Temp -40 °C Min Temp
- Murata Isolated DC-DC Converter 24V dc Input, 24V dc Input 15 W
- Murata BPM15 Isolated DC-DC Converter 24V dc Input 85 °C Max Temp -40 °C Min Temp
- Murata BPM15 Isolated DC-DC Converter 36V Input 15 W, 85 °C Max Temp -40 °C Min Temp
- Murata BPM15 Isolated DC-DC Converter 36V Input 15 W, 85 °C Max Temp -40 °C Min Temp
