Murata UWS Isolated DC-DC Converter, 12V dc/, 24V dc Input, 24V dc Input 54 W

Subtotal (1 tray of 128 units)*

£6,264.05

(exc. VAT)

£7,516.86

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Tray(s)
Per Tray
Per unit*
1 +£6,264.05£48.938

*price indicative

RS Stock No.:
238-7156
Mfr. Part No.:
UWS-12/4.5-Q12P-C
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Output Voltage 1

12V dc

Product Type

Isolated DC-DC Converter

Maximum Input Voltage

24V dc

Minimum Input Voltage

24V dc

Output Voltage Adjustment Range

0.25 %

Isolation Voltage

2.25kV dc

Maximum Output Power

54W

Standards/Approvals

No

Series

UWS

COO (Country of Origin):
CN
The Murata Open-frame sixteenth brick DOSA compatible wide input isolated DC/DC converter accepts 9 to 36 volts DC inputs and delivers fixed regulated outputs. The UWS converter are ideal for mobile application, Datacom's and telecom application, cell phone towers, data centres, server forms and output network repeaters.

9-36 volt DC wide input range

Up to 54 watts total output power

Pre-bias start-up protection

Related links