Murata UEI15 Isolated DC-DC Converter, 5V dc/, 48V dc Input, 48V dc Input 15 W

Bulk discount available
View bulk pricing options

Subtotal (1 tray of 90 units)*

£2,519.89

(exc. VAT)

£3,023.87

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tray(s)
Per Tray
Per unit*
1 - 4£2,519.89£27.999
5 - 9£2,444.29£27.159
10 - 24£2,368.69£26.319
25 - 49£2,293.09£25.479
50 +£2,217.50£24.639

*price indicative

RS Stock No.:
238-7142
Mfr. Part No.:
UEI15-050-Q48N-C
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Isolated DC-DC Converter

Output Voltage 1

5V dc

Minimum Input Voltage

48V dc

Maximum Input Voltage

48V dc

Output Voltage Adjustment Range

0.05 %

Isolation Voltage

2.25kV dc

Maximum Output Power

15W

Series

UEI15

Standards/Approvals

No

COO (Country of Origin):
CN
The Murata Isolated wide input range 15 watt DC/DC converter a full 15 watt or greater output in one square inch of board area, the UEI series isolated DC/DC converter family offers efficient regulated DC power for printed circuit board mounting.

Small footprint DC/DC converter, ideal for high current application

Assembly and attachment for RoHS standards

Isolation up to 2250 Vdc(basic)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy