Murata DVE Isolated DC-DC Converter, 12V dc/, 48V dc Input, 48V dc Input 300 W

Subtotal (1 unit)*

£73.26

(exc. VAT)

£87.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 33 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£73.26

*price indicative

RS Stock No.:
238-7122
Mfr. Part No.:
DVE0125V2NBC
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Isolated DC-DC Converter

Output Voltage 1

12V dc

Minimum Input Voltage

48V dc

Maximum Input Voltage

48V dc

Output Voltage Adjustment Range

0.25 %

Isolation Voltage

2.25kV dc

Maximum Output Power

300W

Series

DVE

Standards/Approvals

No

COO (Country of Origin):
CN
The Murata Up to 300 W digitally fully regulated intermediate DC/DC bus converter is the first in a series of digitally controlled DC/DC converter that are based on a 32 bit ARM processor. The DBE/DVE series supports advances in power conversion technology including a digital interface supporting the PMBus protocol for communication to power modules.

Optional standard five pin eight brick

High efficiency

Fast dynamic response

Related links