Murata BPM15 Isolated DC-DC Converter, 12V dc/ 1.5 A, 36V Input, 24V Input, 15 W, 85 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 238-7100
- Mfr. Part No.:
- BPM15-120-Q12P-C
- Brand:
- Murata
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 238-7100
- Mfr. Part No.:
- BPM15-120-Q12P-C
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Output Voltage 1 | 12V dc | |
| Product Type | Isolated DC-DC Converter | |
| Maximum Input Voltage | 36V | |
| Minimum Input Voltage | 24V | |
| Output Current 1 | 1.5A | |
| Number of Outputs | 2 | |
| Ripple and Noise | 100mV Pk-Pk | |
| Output Voltage Adjustment Range | 0.25 %, -0.25/0.25 % | |
| Isolation Voltage | 1.6kV dc | |
| Package Type | Encapsulated | |
| Maximum Output Power | 15W | |
| Standards/Approvals | CAN/CSA-C22.2 No. 60950-1, EN60950-1, IEC60950-1, UL 60950-1 | |
| Weight | 0.69oz | |
| Width | 1in | |
| Depth | 0.4in | |
| Length | 1in | |
| Series | BPM15 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 82.5% | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Output Voltage 1 12V dc | ||
Product Type Isolated DC-DC Converter | ||
Maximum Input Voltage 36V | ||
Minimum Input Voltage 24V | ||
Output Current 1 1.5A | ||
Number of Outputs 2 | ||
Ripple and Noise 100mV Pk-Pk | ||
Output Voltage Adjustment Range 0.25 %, -0.25/0.25 % | ||
Isolation Voltage 1.6kV dc | ||
Package Type Encapsulated | ||
Maximum Output Power 15W | ||
Standards/Approvals CAN/CSA-C22.2 No. 60950-1, EN60950-1, IEC60950-1, UL 60950-1 | ||
Weight 0.69oz | ||
Width 1in | ||
Depth 0.4in | ||
Length 1in | ||
Series BPM15 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Efficiency 82.5% | ||
- COO (Country of Origin):
- CN
The Murata Encapsulated isolated wide input bipolar 15 watt DC/DC converter offers efficient regulated DC power for printed circuit board mounting. The rugged mechanical, thermal and electrical design of this product is intended for high reliability and harsh environment.
Five-sided shielded metal package reduces radiated emissions
Up to 15 Watts or greater total output power with over temperature shutdown
Isolation up to 1600 Vdc(basic)
High efficiency flyback topology
Related links
- Murata BPM15 Isolated DC-DC Converter 36V Input 15 W, 85 °C Max Temp -40 °C Min Temp
- Murata BPM15 Isolated DC-DC Converter 36V Input 15 W, 85 °C Max Temp -40 °C Min Temp
- Murata BPM15 Isolated DC-DC Converter 24V dc Input 85 °C Max Temp -40 °C Min Temp
- Murata Isolated DC-DC Converter 24V dc Input, 24V dc Input 15 W
- Murata UWE Isolated DC-DC Converter 36V Input 66 W, 85 °C Max Temp -40 °C Min Temp
- Murata UWS Isolated DC-DC Converter 36V Input 50 W, 85 °C Max Temp -40 °C Min Temp
- Murata Power Solutions SPM25 DC-DC Converter 9 → 36 V dc Input Through Hole, +85°C
- Murata Power Solutions UEI15 DC-DC Converter 9 → 36 V dc Input Through Hole, +85°C
