Murata Isolated DC-DC Converter, 12V dc/, 24V dc Input, 24V dc Input 15 W

Bulk discount available

Subtotal (1 tray of 90 units)*

£3,074.01

(exc. VAT)

£3,688.81

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tray(s)
Per Tray
Per unit*
1 - 4£3,074.01£34.156
5 - 9£2,981.78£33.131
10 - 24£2,889.56£32.106
25 - 49£2,797.34£31.082
50 +£2,705.12£30.057

*price indicative

RS Stock No.:
238-7095
Mfr. Part No.:
BEI15-120-Q12P-C
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Output Voltage 1

12V dc

Product Type

Isolated DC-DC Converter

Minimum Input Voltage

24V dc

Maximum Input Voltage

24V dc

Output Voltage Adjustment Range

0.25 %

Isolation Voltage

2.25kV dc

Maximum Output Power

15W

Standards/Approvals

No

COO (Country of Origin):
CN
The Murata isolated wide input bipolar 15 watt DC/DC converter offers efficient regulated DC power for printed circuit bpards mounting. The BEI-15 series includes full magnetic and optical isolation with basic protection up to 2250 Vdc(Q48 models) and 2000 Vdc(Q12 models). The high efficiency offers minimal heat build-up and " no fan " operation.

Small footprint DC/DC converter, ideal for high current applications

Bipolar ±5 V, ±12 V and ±15 V output

Usable -40 to 85°C temperature range

Extensive self-protection shutdown features

Related links