Murata UWE Isolated DC-DC Converter, 12V/ 10 A, 36V Input, 9V Input, Through Hole, 120 W, 85 °C Max Temp -40 °C Min Temp

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
230-7954
Mfr. Part No.:
UWE-12/10-Q12PB-C
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Output Voltage 1

12V

Product Type

Isolated DC-DC Converter

Minimum Input Voltage

9V

Maximum Input Voltage

36V

Output Current 1

10A

Mount Type

Through Hole

Number of Outputs

5

Output Voltage Adjustment Range

-12 to 12 V, -12 To +12 V

Isolation Voltage

2.25kV

Package Type

DIP

Maximum Output Power

120W

Depth

13.2mm

Standards/Approvals

IEC, UL

Width

58.4mm

Length

22.9mm

Series

UWE

Efficiency

92%

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

RoHS Status: Exempt

The Murata Isolated DC-DC converter output voltage is 12V and rated current is 10A. Positive logic and 9-36V input voltage range.

Eighth-brick

DOSA-Compatible

UL/IEC/EN60950-1 safety approvals

Related links