Murata OKL-T/3-W12 Non-Isolated DC-DC Converter, 5.5V dc/ 3 A, 12V dc Input, 4.5V, Surface, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 230-7950P
- Mfr. Part No.:
- OKL-T/3-W12P-C
- Brand:
- Murata
Subtotal 1 unit (supplied on a continuous strip)*
£4.80
(exc. VAT)
£5.76
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 327 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.80 |
*price indicative
- RS Stock No.:
- 230-7950P
- Mfr. Part No.:
- OKL-T/3-W12P-C
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Non-Isolated DC-DC Converter | |
| Output Voltage 1 | 5.5V dc | |
| Maximum Input Voltage | 12V dc | |
| Minimum Input Voltage | 4.5V | |
| Mount Type | Surface | |
| Output Voltage Adjustment Range | 4.5/14 V | |
| Output Current 1 | 3A | |
| Package Type | Case C83 | |
| Maximum Output Power | 15W | |
| Standards/Approvals | UL/EN/IEC 60950-1 | |
| Weight | 1.6g | |
| Series | OKL-T/3-W12 | |
| Efficiency | 93% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Non-Isolated DC-DC Converter | ||
Output Voltage 1 5.5V dc | ||
Maximum Input Voltage 12V dc | ||
Minimum Input Voltage 4.5V | ||
Mount Type Surface | ||
Output Voltage Adjustment Range 4.5/14 V | ||
Output Current 1 3A | ||
Package Type Case C83 | ||
Maximum Output Power 15W | ||
Standards/Approvals UL/EN/IEC 60950-1 | ||
Weight 1.6g | ||
Series OKL-T/3-W12 | ||
Efficiency 93% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
RoHS Status: Exempt
The Murata e OKL-T/3-W12 series are miniature non -isolated Point-of-Load (PoL) DC/DC power converters for embedded applications. Featuring inspect able Land Grid Array (iLGA) format, the OKL-T/3-W12 measures only 0.48 x 0.48 x 0.244 inches max.
Programmable output voltage from 0.591-5.5Vdc
Drives up to 200 μF ceramic capacitive loads
High power conversion efficiency at 93%
Outstanding thermal derating performance
Short circuit and over current protection
On/Off control and Power Good sigma
