Murata Non-Isolated DC-DC Converter, 15.5V dc/ 3 A, 24V dc Input, 19V, Surface, 85 °C Max Temp -40 °C Min Temp, Surface

Bulk discount available

Subtotal (1 unit)*

£13.42

(exc. VAT)

£16.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 62 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£13.42
5 - 9£13.01
10 - 24£12.60
25 - 49£12.21
50 +£11.80

*price indicative

Packaging Options:
RS Stock No.:
230-7948
Mfr. Part No.:
OKI-T/36W-W40P-C
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Output Voltage 1

15.5V dc

Product Type

Non-Isolated DC-DC Converter

Minimum Input Voltage

19V

Maximum Input Voltage

24V dc

Mount Type

Surface

Output Voltage Adjustment Range

5.02/15.5 V

Output Current 1

3A

Maximum Output Power

36W

Package Type

Surface Mount

Standards/Approvals

No

Length

20.8mm

Maximum Operating Temperature

85°C

Efficiency

95%

Minimum Operating Temperature

-40°C

RoHS Status: Exempt

The Murata 3A rated current and 24V voltage of non-isolated DC-DC converter has a 19-40Vin. 5.021 to 15.5 rated output voltage.

Positive on/off control

SMT

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy