Murata NTE Isolated DC-DC Converter, 5V dc/, 4.5 To 5.5 V dc Input, 1W, Surface Mount
- RS Stock No.:
- 230-7945
- Mfr. Part No.:
- NTE0505MC-R
- Brand:
- Murata
Subtotal (1 reel of 500 units)*
£2,745.00
(exc. VAT)
£3,295.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,500 unit(s) shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
500 + | £5.49 | £2,745.00 |
*price indicative
- RS Stock No.:
- 230-7945
- Mfr. Part No.:
- NTE0505MC-R
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata | |
Output Voltage | 5V dc | |
Input Voltage Range | 4.5 To 5.5 V dc | |
Power Rating | 1W | |
Input Voltage Nominal | 5 V dc | |
Mounting Type | Surface Mount | |
Output Voltage Adjustment Range | -5 To +5V | |
Isolation Voltage | 1kV | |
Series | NTE | |
Select all | ||
---|---|---|
Brand Murata | ||
Output Voltage 5V dc | ||
Input Voltage Range 4.5 To 5.5 V dc | ||
Power Rating 1W | ||
Input Voltage Nominal 5 V dc | ||
Mounting Type Surface Mount | ||
Output Voltage Adjustment Range -5 To +5V | ||
Isolation Voltage 1kV | ||
Series NTE | ||
RoHS Status: Exempt
The Murata Isolated 1W single output single mode DC-DC converters. The rated current 200mA.
Operating temperature(degC) -40℃ to 85℃
Outputs 1
I out(A)Max 0.2A
Package SMD
Outputs 1
I out(A)Max 0.2A
Package SMD
Related links
- Murata NTE Isolated DC-DC Converter 4.5 To 5.5 V dc Input Surface Mount
- Murata Power Solutions NTE Isolated DC-DC Converter 10.8 → 13.2 V dc Input Surface
- Murata Power Solutions NTE DC-DC Converter 4.5 → 5.5 V dc Input Surface Mount, +85°C
- Murata Power Solutions NTE DC-DC Converter 2.97 → 3.63 V dc Input Surface Mount,
- Recom Isolated DC-DC Converter 4.5 → 5.5 V dc Input Surface Mount, +100°C Max Temp
- Murata Power Solutions MTE1 Isolated DC-DC Converter 4.5 → 5.5 V dc Input Surface
- Murata Power Solutions MTE1 Isolated DC-DC Converter 4.5 → 5.5 V dc Input Surface
- Murata Power Solutions MTE1 Isolated DC-DC Converter 4.5 → 5.5 V dc Input Surface